RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : $67.27000 Tray | - | - | Tray | Active | Not Verified | WiFi | 802.11ax | - | 2.4GHz ~ 5GHz | 1.2Gbps | 18dBm | - | USB | Integrated, Chip | CMP9620 | - | - | - | - | Card Edge | -30°C ~ 85°C | Module | ||
0 In Stock Check Lead Time | 650 : $37.94803 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | Not Verified | Bluetooth, WiFi | 802.11ax, Bluetooth v5.3, EDGE, LTE | - | 2.4GHz, 5GHz | 1.2Gbps | 18dBm | - | PCIe | Integrated, Chip + MFH4 | - | - | - | - | - | Card Edge | - | Module | ||
0 In Stock Check Lead Time | 10 : $52.34000 Bulk | - | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11ax, Bluetooth v5.3, EDGE, LTE | - | 2.4GHz, 5GHz | 1.2Gbps | 18dBm | - | PCIe | Integrated, Chip + MFH4 | - | - | - | - | - | Card Edge | - | Module | ||
0 In Stock Check Lead Time | 10 : $64.21600 Bulk | - | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11ax, Bluetooth v5.3, EDGE, LTE | - | 2.4GHz, 5GHz | 1.2Gbps | 18dBm | - | PCIe | Integrated, Chip + MFH4 | - | - | - | - | - | Card Edge | - | Module |