RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 600 : $15.13028 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | Not Verified | Bluetooth | Bluetooth v4.2, Bluetooth v5.0 | - | 2.4GHz | - | 10dBm | -97dBm | ADC, GPIO, I2C, PWM, SPI, UART | - | QN9090 | 1.64MB Flash, 152kB RAM | 3.3V | 4.3mA | 20.3mA | Surface Mount | -40°C ~ 105°C | 33-SMD Module | ||
0 In Stock Check Lead Time | 10 : $22.97100 Bulk | - | - | Bulk | Active | Not Verified | Bluetooth | Bluetooth v4.2, Bluetooth v5.0 | - | 2.4GHz | - | 10dBm | -97dBm | ADC, GPIO, I2C, PWM, SPI, UART | - | QN9090 | 1.64MB Flash, 152kB RAM | 3.3V | 4.3mA | 20.3mA | Surface Mount | -40°C ~ 105°C | 33-SMD Module | ||
0 In Stock Check Lead Time | 10 : $23.77600 Bulk | - | - | Bulk | Active | Not Verified | Bluetooth | Bluetooth v4.2, Bluetooth v5.0 | - | 2.4GHz | - | 10dBm | -97dBm | ADC, GPIO, I2C, PWM, SPI, UART | - | QN9090 | 1.64MB Flash, 152kB RAM | 3.3V | 4.3mA | 20.3mA | Surface Mount | -40°C ~ 105°C | 33-SMD Module | ||
0 In Stock Check Lead Time | 1 : $24.51000 Cut Tape (CT) 600 : $14.46440 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v4.2, Bluetooth v5.0 | - | 2.4GHz | - | 10dBm | -97dBm | GPIO, I2C, PWM, SPI, USART | Integrated, Chip | QN9090 | 1.64MB Flash, 152kB SRAM | 3.3V | 4.3mA | 20.3mA | Surface Mount | -40°C ~ 105°C | 33-SMD Module |