RF Transceiver Modules and Modems

Results: 7
Series
-ESP32
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3802.11b/g/n, Bluetooth v4.2 +EDR
Modulation
-CCK, DSSS, OFDM
Frequency
2.4GHz ~ 2.5GHz2.4GHz
Power - Output
19.5dBm20.5dBm
Sensitivity
-98dBm-97dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UARTADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART
Utilized IC / Part
ESP32-D0WD-V3ESP32-D0WD-V3, ESP32-D0WDR2-V3
Memory Size
4MB Flash, 8MB SRAM8MB Flash, 8MB SRAM16MB Flash, 2MB SRAM16MB Flash, 8MB SRAM
Voltage - Supply
2.3V ~ 3.6V3V ~ 3.6V
Current - Receiving
80mA-
Current - Transmitting
80mA-
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
ESP32-WROVER
ESP32-WROVER-E-N4R8
RF TXRX MODULE BT PCB TRACE SMD
Espressif Systems
4,478
In Stock
1 : $2.80000
Cut Tape (CT)
650 : $2.80000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedBluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDRCCK, DSSS, OFDM2.4GHz ~ 2.5GHz150Mbps20.5dBm-98dBmADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UARTPCB TraceESP32-D0WD-V34MB Flash, 8MB SRAM2.3V ~ 3.6V80mA80mASurface Mount-40°C ~ 85°C38-SMD Module
ESP32-WROVER-E (8MB)
ESP32-WROVER-E-N8R8
RF TXRX MODULE BT PCB TRACE SMD
Espressif Systems
4,635
In Stock
1 : $3.00000
Cut Tape (CT)
650 : $3.00000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedBluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDRCCK, DSSS, OFDM2.4GHz ~ 2.5GHz150Mbps20.5dBm-98dBmADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UARTPCB TraceESP32-D0WD-V38MB Flash, 8MB SRAM2.3V ~ 3.6V80mA80mASurface Mount-40°C ~ 85°C38-SMD Module
ESP32-WROVER
ESP32-WROVER-E-N16R8
RF TXRX MODULE BT PCB TRACE SMD
Espressif Systems
3,530
In Stock
1 : $3.28000
Cut Tape (CT)
650 : $3.28000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedBluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDRCCK, DSSS, OFDM2.4GHz ~ 2.5GHz150Mbps20.5dBm-98dBmADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UARTPCB TraceESP32-D0WD-V316MB Flash, 8MB SRAM2.3V ~ 3.6V80mA80mASurface Mount-40°C ~ 85°C38-SMD Module
0
In Stock
Check Lead Time
6,500 : $2.80001
Tape & Reel (TR)
Tape & Reel (TR)
Active-Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3-2.4GHz150Mbps19.5dBm-97dBmADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UARTPCB TraceESP32-D0WD-V3, ESP32-D0WDR2-V34MB Flash, 8MB SRAM3V ~ 3.6V--Surface Mount-40°C ~ 85°C (TA)38-SMD Module
0
In Stock
Check Lead Time
6,500 : $3.00000
Tape & Reel (TR)
Tape & Reel (TR)
Active-Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3-2.4GHz150Mbps19.5dBm-97dBmADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UARTPCB TraceESP32-D0WD-V3, ESP32-D0WDR2-V34MB Flash, 8MB SRAM3V ~ 3.6V--Surface Mount-40°C ~ 85°C (TA)38-SMD Module
0
In Stock
Check Lead Time
6,500 : $3.28000
Tape & Reel (TR)
Tape & Reel (TR)
Active-Bluetooth, WiFi802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3-2.4GHz150Mbps19.5dBm-97dBmADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UARTPCB TraceESP32-D0WD-V3, ESP32-D0WDR2-V316MB Flash, 8MB SRAM3V ~ 3.6V--Surface Mount-40°C ~ 85°C (TA)38-SMD Module
RF TXRX MODULE BT PCB TRACE SMD
ESP32-WROVER-E-N16R2
RF TXRX MODULE BT PCB TRACE SMD
Espressif Systems
0
In Stock
Check Lead Time
3,250 : $3.65002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedBluetooth, WiFi802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3-2.4GHz150Mbps20.5dBm-97dBmADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UARTPCB TraceESP32-D0WD-V316MB Flash, 2MB SRAM3V ~ 3.6V--Surface Mount-40°C ~ 85°C38-SMD Module
Showing
of 7

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.