RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : $3.18000 Strip | - | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 72.2Mbps | 19dBm | -98dBm | GPIO, PWM, SPI, UART | PCB Trace | BL602 | 2MB Flash | 2.7V ~ 3.6V | 63mA | 240mA ~ 320mA | Through Hole | -40°C ~ 85°C | 8-DIP Module | ||
50 In Stock | 1 : $3.32000 Strip | - | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 72.2Mbps | 19dBm | -98dBm | GPIO, I²C, PWM, SDIO, SPI, UART | PCB Trace | BL602 | 2MB Flash | 2.7V ~ 3.6V | 65mA | 230mA ~ 260mA | Through Hole | -40°C ~ 85°C | 18-DIP Module | ||
50 In Stock | 1 : $3.38000 Strip | - | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 72.2Mbps | 19dBm | -98dBm | GPIO, I²C, PWM, SDIO, SPI, UART | PCB Trace | BL602 | 4MB Flash | 2.7V ~ 3.6V | 65mA | 230mA ~ 260mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | ||
50 In Stock | 1 : $3.39000 Strip | - | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 72.2Mbps | 19dBm | -98dBm | GPIO, I²C, PWM, SDIO, SPI, UART | PCB Trace | BL602 | 2MB Flash | 2.7V ~ 3.6V | 65mA | 230mA ~ 260mA | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
48 In Stock | 1 : $3.41000 Strip | - | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 72.2Mbps | 19dBm | -98dBm | GPIO, I²C, PWM, SDIO, SPI, UART | Antenna Not Included, I-PEX | BL602 | 4MB Flash | 2.7V ~ 3.6V | 65mA | 230mA ~ 260mA | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
50 In Stock | 1 : $3.43000 Strip | - | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 72.2Mbps | 19dBm | -98dBm | GPIO, I²C, PWM, SDIO, SPI, UART | Antenna Not Included, I-PEX | BL602 | 4MB Flash | 2.7V ~ 3.6V | 65mA | 230mA ~ 260mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | ||
50 In Stock | 1 : $3.44000 Strip | - | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 72.2Mbps | 19dBm | -98dBm | GPIO, I²C, JTAG, PWM, SDIO, SPI, UART | PCB Trace | BL602 | 4MB Flash | 2.7V ~ 3.6V | 65mA | 230mA ~ 260mA | Surface Mount | -40°C ~ 85°C | 22-SMD Module | ||
50 In Stock | 1 : $3.69000 Strip | - | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 72.2Mbps | 19dBm | -98dBm | GPIO, I²C, JTAG, PWM, SDIO, SPI, UART | PCB Trace | BL602 | 4MB Flash | 2.7V ~ 3.6V | 65mA | 230mA ~ 260mA | Surface Mount | -40°C ~ 85°C | 61-SMD Module | ||
50 In Stock | 1 : $3.76000 Strip | - | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 72.2Mbps | 19dBm | -98dBm | GPIO, I²C, JTAG, PWM, SDIO, SPI, UART | Antenna Not Included, I-PEX | BL602 | 4MB Flash | 2.7V ~ 3.6V | 65mA | 230mA ~ 260mA | Surface Mount | - | 61-SMD Module | ||
47 In Stock | 1 : $3.88000 Strip | - | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 72.2Mbps | 19dBm | -98dBm | GPIO, I²C, JTAG, PWM, SDIO, SPI, UART | Antenna Not Included, I-PEX, PCB Trace | BL602 | 4MB Flash | 2.7V ~ 3.6V | 65mA | 230mA ~ 260mA | Surface Mount | -40°C ~ 85°C | 38-SMD Module |