RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
825 In Stock | 1 : $10.73000 Cut Tape (CT) 500 : $8.76250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v5.0 | CCK, DSSS, GFSK, OFDM | 2.4GHz, 5GHz | 150Mbps | 24dBm | -101dBm | UART | PCB Trace | RTL8720DF | 4MB Flash, 512kB SRAM | 3V ~ 3.6V | 52mA ~ 56mA | 100mA ~ 450mA | Surface Mount | -40°C ~ 105°C (TA) | 82-SMD Module | |||
803 In Stock | 1 : $10.59000 Cut Tape (CT) 500 : $8.65000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v5.0 | CCK, DSSS, GFSK, OFDM | 2.4GHz, 5GHz | 150Mbps | 24dBm | -101dBm | UART | Antenna Not Included, U.FL | RTL8720DF | 4MB Flash, 512kB SRAM | 3V ~ 3.6V | 52mA ~ 56mA | 100mA ~ 450mA | Surface Mount | -40°C ~ 105°C (TA) | 82-SMD Module | |||
348 In Stock | 1 : $8.98000 Cut Tape (CT) 500 : $7.33750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v5.0 | CCK, DSSS, GFSK, OFDM | 2.4GHz, 5GHz | 480Mbps | 24dBm | -101dBm | GPIO, I2C, I2S, PWM, SDIO, SPI, UART, USB | Antenna Not Included, U.FL | RTL8720DF | 4MB Flash, 512kB SRAM | 3V ~ 3.6V | 20mA ~ 100mA | 52mA ~ 450mA | Surface Mount | -40°C ~ 105°C (TA) | 82-SMD Module | |||
0 In Stock Check Lead Time | 1 : $9.13000 Cut Tape (CT) 500 : $7.46250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v5.0 | CCK, DSSS, GFSK, OFDM | 2.4GHz, 5GHz | 480Mbps | 24dBm | -101dBm | GPIO, I2C, I2S, PWM, SDIO, SPI, UART, USB | PCB Trace | RTL8720DF | 4MB Flash, 512kB SRAM | 3V ~ 3.6V | 20mA ~ 100mA | 52mA ~ 450mA | Surface Mount | -40°C ~ 105°C (TA) | 82-SMD Module |