RF Transceiver Modules and Modems

Results: 6
Protocol
802.11a/b/g/n802.11a/b/g/n/ac/ax802.11b/g/n802.11b/g/n/ax
Modulation
16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK1024-QAM
Frequency
902MHz ~ 928MHz2.412GHz ~ 2.484GHz5.15GHz ~ 5.825GHz
Data Rate
72Mbps144.4Mbps300Mbps600Mbps1.14Gbps4.9Gbps
Power - Output
29dBm30dBm
Sensitivity
-109dBm-103dBm-96dBm-94dBm-93dBm
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
nE2-4950
nE2-4950
Mini PCIe Radio Module, MIMO, IE
Vizmonet
50
Marketplace
1 : $221.00000
Bulk
-
Bulk
Active
Not Verified
WiFi
802.11a/b/g/n
16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK
5.15GHz ~ 5.825GHz
300Mbps
29dBm
-94dBm
mPCIe
Antenna Not Included, MMCX
3.3V
mini PCIe
-40°C ~ 85°C
Module
axE2-2400
axE2-2400
Mini PCIe Radio Module, 22 MU-MI
Vizmonet
10
Marketplace
1 : $281.00000
Bulk
-
Bulk
Active
Not Verified
WiFi
802.11b/g/n/ax
1024-QAM
2.412GHz ~ 2.484GHz
1.14Gbps
30dBm
-103dBm
mPCIe
Antenna Not Included, MMCX
3.3V
mini PCIe
-40°C ~ 85°C
Module
nE1-902
nE1-902
Mini PCIe Radio Module, 1x1 SISO
Vizmonet
25
Marketplace
1 : $303.00000
Bulk
-
Bulk
Active
Not Verified
WiFi
802.11b/g/n
16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK
902MHz ~ 928MHz
72Mbps
29dBm
-93dBm
mPCIe
Antenna Not Included, MMCX
3.3V
mini PCIe
-40°C ~ 85°C
Module
axE4-4950
axE4-2400
Mini PCIe Radio Module, 44 MU-MI
Vizmonet
10
Marketplace
1 : $334.00000
Bulk
-
Bulk
Active
Not Verified
WiFi
802.11b/g/n/ax
1024-QAM
2.412GHz ~ 2.484GHz
600Mbps
30dBm
-109dBm
mPCIe
Antenna Not Included, MMCX
3.3V
mini PCIe
-40°C ~ 85°C
Module
axE4-4950
axE4-4950
Mini PCIe Radio Module, 44 MU-MI
Vizmonet
10
Marketplace
1 : $354.00000
Bulk
-
Bulk
Active
Not Verified
WiFi
802.11a/b/g/n/ac/ax
1024-QAM
5.15GHz ~ 5.825GHz
4.9Gbps
30dBm
-103dBm
mPCIe
Antenna Not Included, MMCX
3.3V
mini PCIe
-40°C ~ 85°C
Module
nE2-902
nE2-902
Mini PCIe Radio Module, 2x2 MIMO
Vizmonet
15
Marketplace
1 : $417.00000
Bulk
-
Bulk
Active
Not Verified
WiFi
802.11b/g/n
16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK
902MHz ~ 928MHz
144.4Mbps
29dBm
-96dBm
mPCIe
Antenna Not Included, MMCX
3.3V
mini PCIe
-40°C ~ 85°C
Module
Showing
of 6

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.