RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,231 In Stock | 1 : $20.36000 Strip | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.1 | CCK, GFSK, OFDM | 2.4GHz | 65Mbps | 19dBm | -92dBm | SPI, UART | Antenna Not Included, U.FL | BCM4343W | - | 3V ~ 3.6V | 35mA | 29mA | Surface Mount | -40°C ~ 85°C | Module | |||
859 In Stock | 1 : $39.52000 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | Bluetooth v4.2 | CCK, DSSS, OFDM | 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.925GHz | - | - | - | SDIO, UART | Antenna Not Included, U.FL | 88W8997 | - | - | - | - | Card Edge | -30°C ~ 85°C | Module | |||
808 In Stock | 1 : $39.52000 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v4.2, Class 1 and 2 | 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | 2.4GHz, 5GHz | 866.7Mbps | 18dBm | -95dBm | M.2, SDIO, UART, USB | Antenna Not Included, U.FL | 88W8997, 88PG823 | - | 2.97V ~ 3.63V | - | - | Card Edge | -30°C ~ 85°C | Module | |||
730 In Stock | 1 : $39.52000 Bulk | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v5.1, Class 1 and 2 | 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.925GHz | 866.7Mbps | 18dBm | -95dBm | UART, USB | Antenna Not Included, U.FL | 88W8997, 88PG823 | - | 2.97V ~ 3.63V | - | - | Card Edge | -30°C ~ 85°C (TA) | Module | ||
225 In Stock | 1 : $39.52000 Bulk | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v5.1, Class 1 and 2 | 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.925GHz | 866.7Mbps | 18dBm | -95dBm | USB | Antenna Not Included, U.FL | 88W8997, 88PG823 | - | 2.97V ~ 3.63V | - | - | Card Edge | -30°C ~ 85°C (TA) | Module | ||
2,118 In Stock | 1 : $52.11000 Cut Tape (CT) 500 : $37.46464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | - | CCK, DSSS, OFDM | 2.4GHz | - | - | - | UART, USB | Antenna Not Included, U.FL | 88W8997 | - | - | - | - | Surface Mount | -30°C ~ 85°C | Module | |||
575 In Stock | 1 : $9.86000 Strip | Strip | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 3Mbps | 8dBm | -94dBm | I2S, PCM, USB | Antenna Not Included, Castellation | - | - | 3V ~ 3.6V | - | 55mA | Surface Mount | -30°C ~ 85°C | 28-SMD Module | |||
1,986 In Stock | 1 : $7.90000 Cut Tape (CT) 1,000 : $7.21250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | - | 5dBm | -96dBm | I2C, SPI, UART | Antenna Not Included, U.FL | CC2640 | 128kB Flash, 20kB SRAM | 1.8V ~ 3.8V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
4,896 In Stock | 1 : $13.68000 Strip | Strip | Obsolete | Not Verified | Bluetooth | Bluetooth v4.1, Class 2 | - | 2.4GHz | - | 5.3dBm | -96.1dBm | JTAG, UART | Antenna Not Included, U.FL | CC2640 | 128kB Flash, 20kB SRAM | 1.8V ~ 3.8V | 7mA ~ 11.8mA | 7.9mA ~ 13.6mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module | |||
2,712 In Stock | 1 : $13.68000 Strip | Strip | Obsolete | Not Verified | Bluetooth | Bluetooth v4.1, Class 2 | - | 2.4GHz | - | 5.3dBm | -96.1dBm | JTAG, UART | PCB Trace | CC2640 | 128kB Flash, 20kB SRAM | 1.8V ~ 3.8V | 7mA ~ 11.8mA | 7.9mA ~ 13.6mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module | |||
250 In Stock | 1 : $21.75000 Strip | Strip | Obsolete | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.1 | CCK, OFDM | 2.4GHz | 54Mbps | 17.5dBm | -88dBm | ADC, GPIO, HCI, I2C, I2S, JTAG, PCM, SPI, UART, USART | Antenna Not Included, U.FL | CYW4343W | 2MB Flash, 256kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 1 : $9.86000 Strip | Strip | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 3Mbps | 8dBm | -94dBm | I2S, PCM, USB | Antenna Not Included, Castellation | - | - | 3V ~ 3.6V | - | 55mA | Surface Mount | -30°C ~ 85°C | 28-SMD Module | |||
0 In Stock Check Lead Time | 1,000 : $16.88750 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.1 | CCK, GFSK, OFDM | 2.4GHz | 65Mbps | 19dBm | -92dBm | SPI, UART | Antenna Not Included, U.FL | BCM4343W | - | 3V ~ 3.6V | 35mA | 29mA | Surface Mount | -40°C ~ 85°C | Module |