RF Transceiver Modules and Modems

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
453-00021C
453-00021C
RF TXRX MODULE IPEX MHF4
Ezurio
1,097
In Stock
1 : $16.53000
Strip
Strip
Active
Not Verified
-
-
-
-
-
-
-
-
Antenna Not Included, I-PEX MHF4
nRF52840
-
-
-
-
-
-
-
Sterling-LWB
450-0148C
RF TXRX MOD BT WIFIU.FL SMD
Ezurio
2,361
In Stock
1 : $20.36000
Strip
Strip
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.1
CCK, GFSK, OFDM
2.4GHz
65Mbps
19dBm
-92dBm
SPI, UART
Antenna Not Included, U.FL
BCM4343W
-
3V ~ 3.6V
35mA
29mA
Surface Mount
-40°C ~ 85°C
Module
450-0106C
450-0106C
RF TXRX MODULE BLUETOOTH SMD
Ezurio
811
In Stock
1 : $10.64000
Strip
Strip
Obsolete
Not Verified
Bluetooth
Bluetooth v4.0
GFSK, MSK
2.4GHz
2Mbps
0dBm
-94dBm
I2C, SPI
Antenna Not Included
CC2564
256kB Flash, 8kB RAM
2V ~ 3.6V
15.7mA ~ 28.1mA
12mA ~ 21.1mA
Surface Mount
-40°C ~ 85°C
Module
450-0104
450-0104
RF TXRX MODULE BLUETOOTH SMD
Ezurio
6,035
In Stock
1 : $11.18000
Tray
Tray
Obsolete
Not Verified
Bluetooth
Bluetooth v4.0 Dual Mode
DPSK, DQPSK, FHSS, GFSK
2.4GHz
3.9Mbps
10dBm
-94dBm
UART
Antenna Not Included
CC2564
-
2.2V ~ 4.8V
44.5mA
38.5mA ~ 39.2mA
Surface Mount
-30°C ~ 85°C
Module
450-0144C
450-0144C
RF TXRX MOD BLUETOOTHU.FL SMD
Ezurio
1,078
In Stock
1 : $13.68000
Strip
Strip
Obsolete
Not Verified
Bluetooth
Bluetooth v4.1, Class 2
-
2.4GHz
-
5.3dBm
-96.1dBm
JTAG, UART
Antenna Not Included, U.FL
CC2640
128kB Flash, 20kB SRAM
1.8V ~ 3.8V
7mA ~ 11.8mA
7.9mA ~ 13.6mA
Surface Mount
-40°C ~ 85°C
39-SMD Module
450-0168x
450-0168C
RF TXRX MOD BT WIFI CHIP SMD
Ezurio
486
In Stock
250 : $36.03752
Strip
Strip
Obsolete
Not Verified
Bluetooth, WiFi
802.11a/b/g/-c, Bluetooth
16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK
2.402GHz ~ 2.48GHz
433.3Mbps
16dBm
-93dBm
PCM, SDIO, UART
Integrated, Chip
BCM43353
-
3.2V ~ 3.6V
320mA
70mA
Surface Mount
-40°C ~ 85°C
47-SMD Module
Sable-x-R2 Series
450-0178R
RF TXRX MOD BLUETOOTHU.FL SMD
Ezurio
324
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
-
5dBm
-96dBm
I2C, SPI, UART
Antenna Not Included, U.FL
CC2640
128kB Flash, 20kB SRAM
1.8V ~ 3.8V
-
-
Surface Mount
-40°C ~ 85°C
Module
450-0067
450-0067
RF TXRX MODULE WIFI SMD
Ezurio
28
In Stock
1 : $25.07000
Tray
Tray
Obsolete
Not Verified
WiFi
802.11b/g
DSSS, CCK, OFDM
2.4GHz
54Mbps
18dBm
-98.4dBm
I2C, SPI, UART
Antenna Not Included
-
-
2.9V ~ 3.6V
92mA
177mA ~ 250mA
Surface Mount
-40°C ~ 85°C
40-SMD Module
453-00021R
453-00021R
RF TXRX MODULE IPEX MHF4
Ezurio
0
In Stock
Check Lead Time
1 : $16.53000
Cut Tape (CT)
1,000 : $14.53750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
Antenna Not Included, I-PEX MHF4
nRF52840
-
-
-
-
-
-
-
450-0148R
450-0148R
RX TXRX MODULE WIFI U.FL SMD
Ezurio
0
In Stock
Check Lead Time
1,000 : $16.88750
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.1
CCK, GFSK, OFDM
2.4GHz
65Mbps
19dBm
-92dBm
SPI, UART
Antenna Not Included, U.FL
BCM4343W
-
3V ~ 3.6V
35mA
29mA
Surface Mount
-40°C ~ 85°C
Module
Showing
of 10

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.