RF Transceiver Modules and Modems

Results: 10
Manufacturer
Fanstel Corp.RaytacSeeed Technology Co., Ltd
Series
-MDBT50QMDBT53V
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
RF Family/Standard
802.15.4, Bluetooth802.15.4, General ISM < 1GHz
Protocol
ANT+, Bluetooth v5.4, Thread, Zigbee®Bluetooth v5.0Bluetooth v5.0, Thread, Zigbee®Bluetooth v5.4, Thread, Zigbee®Bluetooth v5.4, Zigbee®
Frequency
2.36GHz ~ 2.5GHz2.4GHz
Data Rate
2Mbps12Mbps
Power - Output
3dB4dBm8dBm
Sensitivity
-104dBm-103dBm-96dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PCM, SPI, UART, USBADC, GPIO, I2C, I2S, PWM, SPI, UARTADC, GPIO, I2C, I2S, PWM, SPI, UART, USBADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USBGPIO, I2C, SPI, UART, USBSPI, USB
Antenna Type
Antenna Not Included, U.FLIntegrated, ChipIntegrated, TracePCB Trace
Utilized IC / Part
nRF52832nRF52833nRF52840nRF52840-CKAAnRF5340
Memory Size
512kB Flash, 128kB RAM512kB Flash, 64kB RAM1MB Flash, 256kB RAM1MB Flash, 32kB RAM1MB Flash, 512kB RAM
Voltage - Supply
1.7V ~ 3.6V1.7V ~ 5.5V
Current - Receiving
2.3mA ~ 32.7mA2.7mA ~ 7.9mA3.4mA ~ 10.7mA3.5mA ~ 12.9mA3.7mA ~ 11.1mA-
Current - Transmitting
1.5mA ~ 11.3mA2.3mA ~ 30.4mA2.7mA ~ 16.6mA2.7mA ~ 32.7mA2.8mA ~ 32.7mA3.7mA ~ 11.1mA-
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
16-SMD Module39-SMD Module41-SMD Module61-SMD Module64-SMD Module
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
113990582
113990582
RF TXRX MODULE 802.15.4 CHIP SMD
Seeed Technology Co., Ltd
215
In Stock
1 : $10.10000
Bulk
Bulk
Active
Not Verified
802.15.4, General ISM < 1GHz
Bluetooth v5.0
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB
Integrated, Chip
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 5.5V
2.3mA ~ 32.7mA
3.7mA ~ 11.1mA
Surface Mount
-40°C ~ 85°C
61-SMD Module
BT840
BT840
RF TXRX MOD BT TRACE SMD
Fanstel Corp.
3,607
In Stock
1 : $10.94000
Cut Tape (CT)
1,000 : $6.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
12Mbps
8dBm
-96dBm
SPI, USB
Integrated, Trace
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
BC840
BC840
RF TXRX MOD 802.15.4 BT TH SMD
Fanstel Corp.
2,935
In Stock
1 : $11.33000
Cut Tape (CT)
1,000 : $7.17322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-96dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
PCB Trace
nRF52840-CKAA
1MB Flash, 256kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 85°C
64-SMD Module
113990583
113990583
RF TXRX MODISM < 1GHZ TRACE SMD
Seeed Technology Co., Ltd
4,986
In Stock
1 : $10.10000
Bulk
Bulk
Active
Not Verified
802.15.4, General ISM < 1GHz
Bluetooth v5.0
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB
Integrated, Trace
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 5.5V
2.3mA ~ 32.7mA
3.7mA ~ 11.1mA
Surface Mount
-40°C ~ 85°C
61-SMD Module
113990584
113990584
RF TXRX MODULE 802.15.4 U.FL SMD
Seeed Technology Co., Ltd
1,961
In Stock
1 : $10.10000
Bulk
Bulk
Active
Not Verified
802.15.4, General ISM < 1GHz
Bluetooth v5.0
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB
Antenna Not Included, U.FL
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 5.5V
2.3mA ~ 32.7mA
3.7mA ~ 11.1mA
Surface Mount
-40°C ~ 85°C
61-SMD Module
MDBT50Q-512K
MDBT50Q-512K
RF TXRX MOD 802.15.4 BT CHIP SMD
Raytac
197
Marketplace
1 : $6.98000
Bag
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Integrated, Chip
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 5.5V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
Surface Mount
-40°C ~ 105°C (TA)
61-SMD Module
MDBT42Q-512KV2
MDBT42Q-512KV2
RF TXRX MOD 802.15.4 BT CHIP SMD
Raytac
200
Marketplace
1 : $7.20000
Bag
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
Surface Mount
-40°C ~ 85°C (TA)
41-SMD Module
MDBT50Q-P1MV2
MDBT50Q-P1MV2
RF TXRX MOD 802.15.4 BT TH SMD
Raytac
191
Marketplace
1 : $8.50000
Bag
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
PCB Trace
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.7mA ~ 32.7mA
Surface Mount
-40°C ~ 85°C (TA)
61-SMD Module
MDBT50Q-U1MV2
MDBT50Q-U1MV2
RF TXRX MOD 802.15.4 BTU.FL SMD
Raytac
189
Marketplace
1 : $8.50000
Bag
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Thread, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
GPIO, I2C, SPI, UART, USB
Antenna Not Included, U.FL
nRF52840
1MB Flash, 32kB RAM
1.7V ~ 3.6V
3.7mA ~ 11.1mA
2.8mA ~ 32.7mA
Surface Mount
-40°C ~ 85°C (TA)
61-SMD Module
MDBT53V-P1M
MDBT53V-P1M
RF TXRX MOD 802.15.4 BT TH SMD
Raytac
180
Marketplace
1 : $8.90000
Bulk
Bulk
Active
Not Verified
802.15.4, Bluetooth
ANT+, Bluetooth v5.4, Thread, Zigbee®
-
2.4GHz
2Mbps
3dB
-104dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART
PCB Trace
nRF5340
1MB Flash, 512kB RAM
1.7V ~ 5.5V
2.7mA ~ 7.9mA
1.5mA ~ 11.3mA
Surface Mount
-40°C ~ 105°C
39-SMD Module
Showing
of 10

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.