RF Transceiver Modules and Modems

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BMD-360-A-R
RF TXRX MOD BT TH SMD
u-blox
3,628
In Stock
1 : $4.42000
Cut Tape (CT)
1,000 : $3.95000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.1
GFSK
2.36GHz ~ 2.5GHz
2Mbps
4dBm
-97dBm
GPIO, I2S, SPI, UART
Integrated, Trace
nRF52811
192kB Flash, 24kB RAM
1.7V ~ 3.6V
11.2mA
15.4mA
Surface Mount
-40°C ~ 85°C
Module
80,691
In Stock
1 : $5.86000
Cut Tape (CT)
1,000 : $3.88988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Bluetooth
Bluetooth v5.1
-
2.4GHz ~ 2.4835GHz
-
2.2dBm
-93dBm
ADC, GPIO, I2C, SPI, UART
Integrated, Trace
DA14531
128kB Flash, 144kB ROM, 48kB RAM
1.8V ~ 3.3V
2mA
4mA
Surface Mount
-40°C ~ 85°C
16-SMD Module
MDBT42Q-512KV2
RF TXRX MOD 802.15.4 BT CHIP SMD
Raytac
89
Marketplace
1 : $4.95000
Bag
-
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
Surface Mount
-40°C ~ 85°C (TA)
41-SMD Module
MDBT42V-P512KV2
RF TXRX MOD BT PCB TH SMD
Raytac
27
Marketplace
1 : $5.00000
Retail Package
-
Retail Package
Active
Not Verified
Bluetooth
Bluetooth v5.4
-
2.4GHz
-
4dBm
-96dBm
GPIO, I2C, I2S, PWM, SPI, UART
PCB Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
Surface Mount
-40°C ~ 85°C (TA)
29-SMD Module
MDBT42-512KV2
RF TXRX MOD BLUETOOTH CHIP SMD
Raytac
95
Marketplace
1 : $5.05000
Retail Package
-
Retail Package
Active
Not Verified
Bluetooth
Bluetooth v5.4
-
2.36GHz ~ 2.5GHz
-
4dBm
-96dBm
GPIO, I2C, I2S, PWM, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
Surface Mount
-40°C ~ 85°C (TA)
41-SMD Module
MDBT42V-512KV2
RF TXRX MOD BLUETOOTH CHIP SMD
Raytac
50
Marketplace
1 : $5.15000
Retail Package
-
Retail Package
Active
Not Verified
Bluetooth
Bluetooth v5.4
-
2.4GHz
-
4dBm
-96dBm
GPIO, I2C, I2S, PWM, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
Surface Mount
-40°C ~ 85°C (TA)
29-SMD Module
Showing
of 6

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.