RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,223 In Stock | 1 : $6.51000 Cut Tape (CT) 1,000 : $5.81250 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 2Mbps | 4dBm | -96dBm | ADC, GPIO, I2C, PWM, SPI, UART | PCB Trace | nRF52810 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | 4.6mA | 7mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module | |||
3,835 In Stock | 1 : $8.60000 Cut Tape (CT) 1,000 : $5.86554 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 8Mbps | 4dBm | -96dBm | I2C, I2S, SPI, UART | Integrated, Trace | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
16,633 In Stock | 1 : $8.63000 Cut Tape (CT) 500 : $8.42006 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 4dBm | -96dBm | ADC, I2C, SPI, UART | Integrated, Trace | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 6.5mA | 7.1mA | Surface Mount | -40°C ~ 85°C | Module | ||
1,982 Marketplace | 1 : $3.20000 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | Verified | Bluetooth | Bluetooth v5.3 | - | - | - | - | -97dBm | GPIO | PCB | nRF52805 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | 4.6mA | 4.6mA | - | -40°C ~ 85°C | - |