RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 In Stock | 1 : $21.32000 Tray | Tray | Active | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I²C, SPI, UART | Antenna Not Included, U.FL | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 40mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
2,977 In Stock | 1 : $46.44000 Tray | Tray | Active | General ISM > 1GHz | - | - | 2.4GHz | 250kbps | 18dBm | -101dBm | ADC, SPI, UART | Antenna Not Included, U.FL | EM357 | - | 2.7V ~ 3.6V | 34mA | 115mA | Surface Mount | -40°C ~ 85°C | Module | |||
90 In Stock | 1 : $24.96000 Tray | Tray | Active | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I²C, SPI, UART | Antenna Not Included, Castellation | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 135mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
0 In Stock | 1 : $24.96000 Tray | Tray | Active | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I²C, SPI, UART | Antenna Not Included, U.FL | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 135mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
30 In Stock | 1 : $42.78000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | Antenna Not Included | - | - | - | - | - | - | - | - | ||
90 In Stock | 1 : $24.96000 Tray | Tray | Active | 802.15.4 | Bluetooth v4.0, Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I²C, SPI, UART | Integrated, Chip | - | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 17mA | 135mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
0 In Stock | 1 : $24.96000 Tray | Tray | Active | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I²C, SPI, UART | Integrated, Chip | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 135mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
0 In Stock | 1 : $24.96000 Tray | Tray | Active | 802.15.4 | Bluetooth v4.0, Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I²C, SPI, UART | Antenna Not Included, Castellation | - | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 17mA | 135mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
0 In Stock | 1 : $24.96000 Tray | Tray | Active | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I²C, SPI, UART | Antenna Not Included, U.FL | - | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 135mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
0 In Stock | 1 : $26.38000 Tray | Tray | Active | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I²C, SPI, UART | Antenna Not Included, U.FL | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 40mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
0 In Stock | 1 : $42.78000 Tray | Tray | Active | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I²C, SPI, UART | Antenna Not Included, U.FL | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 135mA | Through Hole | -40°C ~ 85°C | Module | |||
0 In Stock | 1 : $42.78000 Tray | Tray | Active | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I²C, SPI, UART | Antenna Not Included, U.FL | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 135mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
0 In Stock | 1 : $42.78000 Tray | - | Tray | Active | 802.15.4 | - | - | - | - | - | - | - | Antenna Not Included, U.FL | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : $42.78000 Tray | - | Tray | Active | 802.15.4 | - | - | - | - | - | - | - | Antenna Not Included, U.FL | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : $21.32000 Tray | Tray | Active | 802.15.4 | Bluetooth v4.0, Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I²C, SPI, UART | Antenna Not Included, Castellation | - | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 40mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
0 In Stock | 1 : $26.38000 Tray | - | Tray | Active | 802.15.4 | - | - | - | - | - | - | - | Antenna Not Included | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : $21.32000 Tray | Tray | Active | 802.15.4 | Bluetooth v4.0, Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I²C, SPI, UART | Antenna Not Included, U.FL | - | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 40mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
0 In Stock | 1 : $21.32000 Tray | Tray | Active | 802.15.4 | Bluetooth v4.0, Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I²C, SPI, UART | Integrated, Chip | - | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 17mA | 135mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
0 In Stock | 1 : $24.96000 Tray | Tray | Active | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I²C, SPI, UART | Integrated, Chip | - | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 135mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
0 In Stock | 1 : $26.38000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | Antenna Not Included, U.FL | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : $26.38000 Tray | - | Tray | Active | 802.15.4 | - | - | - | - | - | - | - | Antenna Not Included, U.FL | - | - | - | - | - | - | - | - |