RF Transceiver Modules and Modems

Results: 2
Serial Interfaces
SDIO, SPI, UARTSPI, UART
Voltage - Supply
3V ~ 3.7V3.3V
Current - Transmitting
120mA ~ 190mA120mA
Package / Case
49-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
RN-171
RN171-I/RM
RF TXRX MODULE WIFI SMD
Microchip Technology
80
In Stock
1 : $35.02000
Tray
-
Tray
ActiveNot VerifiedWiFi802.11b/gCCK, DBPSK, DQPSK, DSSS, OFDM2.4GHz54Mbps12dBm-83dBmSDIO, SPI, UARTAntenna Not Included-2MB ROM, 128kB RAM3V ~ 3.7V40mA120mA ~ 190mASurface Mount-40°C ~ 85°CModule
RN171/RN1723 Dev Board
RN171-I/RM481
RF TXRX MODULE WIFI SMD
Microchip Technology
50
In Stock
1 : $35.02000
Tray
-
Tray
ActiveNot VerifiedWiFi802.11b/gCCK, DBPSK, DQPSK, DSSS, OFDM2.4GHz54Mbps12dBm-83dBmSPI, UARTAntenna Not Included-2MB ROM, 128kB RAM3.3V40mA120mASurface Mount-40°C ~ 85°C49-SMD Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.