RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,431 In Stock | 1 : $4.07000 Cut Tape (CT) 650 : $3.00002 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | WiFi | 802.11b/g/n | 64-QAM, BPSK, CCK, OFDM | 2.4GHz ~ 2.5GHz | 72.2Mbps | 20.5dBm | -98dBm | GPIO, I2C, I2S, PWM, UART | Integrated, Trace | ESP8266EX | 2MB Flash, 50kB RAM | 2.7V ~ 3.6V | - | 120mA ~ 170mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
1,080 In Stock | 1 : $7.50000 Bulk | - | - | Bulk | Active | Not Verified | WiFi | 802.11b/g/n | - | - | - | 19.5dBm | - | SDIO, SPI, UART | PCB Trace | ESP8266 | 4MB Flash | - | - | - | Through Hole | - | Module | ||
36 In Stock | 1 : $4.02000 Bulk | - | - | Bulk | Active | Not Verified | WiFi | 802.11b/g/n | 64QAM, BPSK, CCK, OFDM | 2.4GHz | 54Mbps | 19.5dBm | -98dBm | I2C, SDIO, SPI, UART | Integrated, Trace | - | 2MB | 1.7V ~ 3.6V | 60mA ~ 62mA | 135mA ~ 215mA | Through Hole | -20°C ~ 100°C | Module | ||
0 In Stock Check Lead Time | 1 : $6.95000 Bulk | - | - | Bulk | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz ~ 2.5GHz | 72.2Mbps | 20.5dBm | -98dBm | I2C, I2S, SDIO, SPI, UART | Integrated, Trace | ESP8266 | 4MB Flash | 3V ~ 3.6V | 50mA ~ 56mA | 120mA ~ 170mA | Surface Mount | -40°C ~ 125°C | Module | ||
0 In Stock Check Lead Time | 1 : $5.90000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | - | - | - | USB | PCB Trace | ESP8266 | - | 3.3V | - | - | Through Hole | - | Module |