RF Transceiver Modules and Modems

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
114993390
WIO-SX1262 WIRELESS MODULE-BULK
Seeed Technology Co., Ltd
403
In Stock
1 : $5.95000
Cut Tape (CT)
1,000 : $4.86250
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
General ISM < 1GHz
LoRa™, LoRaWAN
FSK, GFSK
862MHz ~ 930MHz
50kbps
22dBm
-136.73dBm
DIO1, DIO2, DIO3, SPI
Antenna Not Included, I-PEX
SX1262
-
1.8V ~ 3.6V
7.6mA
125mA
Surface Mount
-40°C ~ 85°C
12-SMD Module
LBAA0XV2GT-001
RF TXRX MODULE LORA SMD
Murata Electronics
892
In Stock
1 : $13.06000
Cut Tape (CT)
1,000 : $8.97486
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
General ISM < 1GHz
LoRa™
FHSS, FSK
860MHz ~ 930MHz, 860MHz ~ 2.1GHz, 860MHz ~ 2.4GHz
-
-
-
GPIO, SPI
Antenna Not Included
LR1121
-
1.8V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
48-SMD Module
MFG_LAMBDA62-8S
RF TXRX MODULE SMD
RF Solutions
8
In Stock
1 : $15.68000
Bulk
-
Bulk
Active
Not Verified
-
LoRa™
FSK, GFSK, GMSK, MSK, OOK
868MHz
300kbps
22dBm
-148dBm
SPI
Antenna Not Included
SX1262
-
1.8V ~ 3.7V
5.3mA
118mA
Surface Mount
-40°C ~ 85°C
16-SMD Module
Showing
of 3

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.