Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
SMD MOD 4MB SPI FLSH PCB ANT -40
ESP32-C3-WROOM-02-N4
SMD MOD 4MB SPI FLSH PCB ANT -40
Espressif Systems
1,018
In Stock
1 : $1.95000
Cut Tape (CT)
650 : $1.95000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedBluetooth, WiFi802.11b/g/n, Bluetooth v5.0-2.4GHz150Mbps20.5dBm-105dBmGPIO, I²C, I²S, SPI, JTAG, UART, USBPCB TraceESP32-C34MB Flash, 400kB SRAM, 384kB ROM3V ~ 3.6V82mA ~ 84mA280mA ~ 345mASurface Mount-40°C ~ 85°C (TA)19-SMD Module
ESP32-WROOM-32E
ESP32-WROOM-32E-N4
RF TXRX MOD WIFI TRACE ANT SMD
Espressif Systems
30
In Stock
1 : $3.00000
Cut Tape (CT)
650 : $3.00000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedBluetooth, WiFi802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3CCK, DSSS, OFDM2.4GHz ~ 2.5GHz150Mbps20dBm-98dBmADC, GPIO, I²C, I²S, PWM, SDIO, SPI, UARTIntegrated, TraceESP32-D0WD-V34MB Flash, 448kB ROM, 536kB SRAM3V ~ 3.6V--Surface Mount-40°C ~ 85°C38-SMD Module
SMD MOD, ESP32-C3, 4MB SPI FLSH,
ESP32-C3-WROOM-02-H4
SMD MOD, ESP32-C3, 4MB SPI FLSH,
Espressif Systems
0
In Stock
Check Lead Time
1 : $2.10000
Cut Tape (CT)
650 : $2.10000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveNot VerifiedBluetooth, WiFi802.11b/g/n, Bluetooth v5.0-2.4GHz150Mbps20.5dBm-105dBmGPIO, I²C, I²S, SPI, JTAG, UART, USBPCB TraceESP32-C34MB Flash, 400kB SRAM, 384kB ROM3V ~ 3.6V82mA ~ 84mA280mA ~ 345mASurface Mount-40°C ~ 105°C (TA)32-SMD Module
Showing
of 3

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.