RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,709 In Stock | 1 : $22.27000 Tube | Tube | Active | Not Verified | General ISM < 1GHz | - | ASK, OOK | 433MHz | 9.8kbps | 9.2dBm | -112dBm | Serial | Castellation | - | - | 2.1V ~ 3.6V | 6.1mA | 4mA ~ 12mA | Surface Mount | -40°C ~ 85°C | 12-SMD Module | |||
751 In Stock | 1 : $31.27000 Tray | Tray | Active | Not Verified | General ISM < 1GHz | - | - | 433MHz | 600kbps | 10dBm | -112dBm | SPI | Antenna Not Included, U.FL | CC1101 | - | 1.8V ~ 3.6V | 15mA | - | Surface Mount | -40°C ~ 85°C | 24-BLGA | |||
0 In Stock Check Lead Time | 10 : $15.41000 Bulk | Bulk | Active | Not Verified | - | - | - | 433MHz | 500kbps | 13dBm | -116dBm | SPI, UART | - | Si4455 | - | 1.8V ~ 3.6V | 10mA | 18mA | Through Hole | -40°C ~ 85°C | 12-DIP Module |