RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,132 In Stock | 1 : $63.00000 Box | - | - | Box | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, LTE | - | 1.559GHz ~ 1.61GHz | 1Mbps | 33dBm | -116.8dBm | UART, USB | Antenna Not Included | - | - | 3.4V ~ 4.2V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | ||
1,149 In Stock | 1 : $77.00000 Box | - | Box | Active | - | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, LTE | - | - | 375kbps | 33dBm | -107dBm | GPIO, UART, USB | Antenna Not Included, U.FL | BG95-M3 | - | 3.4V ~ 4.3V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
509 In Stock | 1 : $110.00000 Bulk | - | - | Bulk | Active | Not Verified | Cellular | 4G LTE CAT-1 (AT&T/Verizon), HSPA+ | - | 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz | 10Mbps | 23.5dBm | -112dBm | UART, USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 4.2V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | ||
357 In Stock | 1 : $114.00000 Tray | - | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, LTE | - | - | 10Mbps | 23.5dBm | -112dBm | USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 4.2V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
2,479 In Stock | 1 : $129.00000 Tray | - | - | Tray | Active | Not Verified | Cellular | 4G LTE CAT-4 (AT&T/Verizon), HSPA+ | - | 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz | 150Mbps | 23.5dBm | -112dBm | UART, USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 4.2V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | ||
452 In Stock | 1 : $138.00000 Tray | - | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, LTE | - | - | 150Mbps | 23.5dBm | -112dBm | UART, USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 4.2V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module |