RF Transceiver Modules and Modems

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
MN54L-C05
RF TXRX BLE MODULE SMD
Arad Connectivity
10
Marketplace
1 : $4.60000
Bulk
-
-
Bulk
Active
Not Verified
802.15.4, BLE
Bluetooth v6.0, Thread, Zigbee®
2.402GHz ~ 2.48GHz
1Mbps
8dBm
-96dBm
GPIO, I2C, I2S, PWM, SPI, UART
Integrated, Chip
nRF54L05
512kB Flash, 96kB SRAM
1.71V ~ 3.6V
3.4mA
4.8mA ~ 9.8mA
Surface Mount
-40°C ~ 85°C
Module
MN54L-P10
RF TXRX BLE MODULE SMD
Arad Connectivity
10
Marketplace
1 : $4.80000
Bulk
-
-
Bulk
Active
Not Verified
802.15.4, BLE
Bluetooth v6.0, Matter, Thread, Zigbee®
2.402GHz ~ 2.48GHz
1Mbps
8dBm
-96dBm
GPIO, I2C, I2S, PWM, SPI, UART
Integrated Trace
nRF54L10
1MB Flash, 192kB RAM
1.71V ~ 3.6V
3.4mA
4.8mA ~ 9.8mA
Surface Mount
-40°C ~ 85°C
Module
MN54L-C10
RF TXRX BLE MODULE SMD
Arad Connectivity
10
Marketplace
1 : $4.80000
Bulk
-
-
Bulk
Active
Not Verified
802.15.4, BLE
Bluetooth v6.0, Matter, Thread, Zigbee®
2.402GHz ~ 2.48GHz
1Mbps
8dBm
-96dBm
GPIO, I2C, I2S, PWM, SPI, UART
Integrated Trace
nRF54L10
1MB Flash, 192kB RAM
1.71V ~ 3.6V
3.4mA
4.8mA ~ 9.8mA
Surface Mount
-40°C ~ 85°C
Module
Showing
of 3

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.