Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BGM220PC22HNA2
BGM220PC22WGA2R
RF TXRX MODULE BT CHIP SMD
Silicon Labs
9,091
In Stock
1 : $8.97000
Cut Tape (CT)
1,000 : $5.04495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedBluetoothBluetooth v5.2GFSK2.4GHz ~ 2.4835GHz2Mbps8dBm-98.9dBmADC, I²C, I²S, PWM, SPI, IrDA, UART, USARTIntegrated, ChipEFR32BG22352kB Flash, 32kB RAM1.8V ~ 3.8V4.3mA ~ 4.8mA4.8mA ~ 10.8mASurface Mount-40°C ~ 85°C (TA)31-SMD Module
BGM220PC22HNA2
BGM220PC22WGA2
RF TXRX MODULE BT CHIP SMD
Silicon Labs
148
In Stock
1 : $8.97000
Strip
-
Strip
ActiveNot VerifiedBluetoothBluetooth v5.2GFSK2.4GHz ~ 2.4835GHz2Mbps8dBm-98.9dBmADC, I²C, I²S, PWM, SPI, IrDA, UART, USARTIntegrated, ChipEFR32BG22352kB Flash, 32kB RAM1.8V ~ 3.8V4.3mA ~ 4.8mA4.8mA ~ 10.8mASurface Mount-40°C ~ 85°C (TA)31-SMD Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.