RF Transceiver Modules and Modems

Results: 4
Manufacturer
Fanstel Corp.NimbeLink, LLCSemtech Corporation
Series
-LNLoRa™Skywire® LTE-M
Packaging
BagBoxTray
Product Status
ActiveLast Time Buy
RF Family/Standard
CellularCellular, NavigationGeneral ISM < 1GHz
Protocol
4G LTE CAT M1/NB-IoT4G LTE CAT-4 (AT&T/T-Mobile/Verzion), GPS-LTE-M/NB-IoT
Modulation
-FSK, GFSK, GMSK, MSK, OOK
Frequency
137MHz ~ 1.02GHz700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz-
Data Rate
125kbps300kbps375kbps
Power - Output
20dBm23dBm-
Sensitivity
-148dBm-108dBm-
Serial Interfaces
-GPIO, I2C, SPI, UARTGPIO, UART, USBSPI
Antenna Type
Antenna Not IncludedAntenna Not Included, U.FLIntegrated, Whip + Wire Antenna
Utilized IC / Part
-NRF9160nRF9160
Memory Size
1MB Flash, 256kB RAM-
Voltage - Supply
1.8V ~ 3.7V2.5V ~ 5.5V3.3V ~ 5.5V
Current - Receiving
12mA-
Current - Transmitting
120mA-
Mounting Type
Card EdgeChassis MountSurface MountThrough Hole
Operating Temperature
-40°C ~ 85°C-
Package / Case
60-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
RF TXRX MODULE CELLULAR SMD
NL-SWN-LTE-NRF9160-D
RF TXRX MODULE CELLULAR SMD
NimbeLink, LLC
66
In Stock
1 : $63.00000
Box
-
Box
ActiveNot VerifiedCellular4G LTE CAT M1/NB-IoT--375kbps23dBm--Antenna Not IncludedNRF9160-3.3V ~ 5.5V--Surface Mount-60-SMD Module
SX1276RF1IAS
SX1276RF1IAS
RF TXRX MOD ISM < 1GHZ WHIP+WIRE
Semtech Corporation
3
In Stock
1 : $114.89000
Bag
Bag
Last Time BuyNot VerifiedGeneral ISM < 1GHz-FSK, GFSK, GMSK, MSK, OOK137MHz ~ 1.02GHz300kbps20dBm-148dBmSPIIntegrated, Whip + Wire Antenna--1.8V ~ 3.7V12mA120mAThrough Hole-40°C ~ 85°CModule
LN60E
LN60E
RF TXRX MOD CELL U.FL CARD EDGE
Fanstel Corp.
5
In Stock
1 : $51.87000
Tray
Tray
ActiveNot VerifiedCellularLTE-M/NB-IoT--125kbps23dBm-108dBmGPIO, UART, USBAntenna Not Included, U.FLnRF91601MB Flash, 256kB RAM2.5V ~ 5.5V--Card Edge-40°C ~ 85°CModule
NL-SWN-LTE-NRF9160-B
NL-SWN-LTE-NRF9160-B
RF TXRX MODULE CELL/NAV CHAS MNT
NimbeLink, LLC
0
In Stock
Check Lead Time
252 : $62.00040
Tray
Tray
ActiveNot VerifiedCellular, Navigation4G LTE CAT-4 (AT&T/T-Mobile/Verzion), GPS-700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz375kbps--GPIO, I2C, SPI, UARTAntenna Not Included--3.3V ~ 5.5V--Chassis Mount-40°C ~ 85°CModule
Showing
of 4

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.