RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92 In Stock | 1 : $20.18000 Bulk | - | Bulk | Active | Not Verified | General ISM > 1GHz | - | - | 2.4GHz | 2Mbps | 20dBm | - | SPI | Antenna Not Included, RP-SMA | nRF24L01 | - | 1.8V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 1 : $15.99000 Bulk | - | Bulk | Active | Not Verified | General ISM > 1GHz | - | - | 2.4GHz | 2Mbps | 20dBm | - | SPI | Integrated, Trace | nRF24L01 | - | 1.8V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | Module |