RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
656 In Stock | 1 : $10.98000 Cut Tape (CT) 500 : $7.64354 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | 8DPSK, DQPSK, GFSK | 2.402GHz ~ 2.48GHz | 6Mbps | 12dBm | -96.5dBm | I2C, I2S, PCM, SPI, UART | Integrated, Trace | - | 512kB Flash | 2.3V ~ 3.6V | 26.4mA | 60.3mA | Surface Mount | -30°C ~ 85°C (TA) | 19-SMD Module | |||
2,018 In Stock | 1 : $18.37000 Cut Tape (CT) 500 : $12.90264 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v4.2 | - | 2.4GHz | 8Mbps | 9.5dBm | -95dBm | I2C, SPI, UART | Integrated, Chip | - | 256kB Flash, 32kB SRAM | 2V ~ 3.6V | 21.5mA | 20mA | Surface Mount | -40°C ~ 105°C | 32-SMD Module | |||
169 In Stock | 1 : $11.70000 Cut Tape (CT) 500 : $8.15716 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 + EDR | 8DPSK, DQPSK, GFSK | 2.4GHz | 3Mbps | 4dBm | -95dBm | ADC, GPIO, I2C, I2S, PCM, PDM, PWM, SPI, UART | Integrated, Chip | CYW20719 | 1MB Flash, 512kB RAM, 2MB ROM | 1.76V ~ 3.63V | 5.9mA | 5.6mA | Surface Mount | -30°C ~ 85°C | 30-SMD Module | |||
815 In Stock | 1 : $6.20000 Cut Tape (CT) 500 : $4.27856 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz | 6Mbps | 12dBm | -94.5dBm | ADC, I2C, PWM, SPI, UART | Integrated, Trace | CYW20835 | 512kB Flash, 384kB RAM | 2.5V ~ 3.6V | 8mA | 18mA | Surface Mount | -30°C ~ 85°C | 43-SMD Module | |||
66 In Stock | 1 : $8.43000 Cut Tape (CT) 500 : $5.84518 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v4.2 | 8DPSK, DQPSK, GFSK | 2.402GHz ~ 2.48GHz | 6Mbps | 12dBm | -96.5dBm | I2C, I2S, PCM, SPI, UART | Integrated, Trace | - | 512kB Flash | 2.3V ~ 3.6V | 26.4mA | 60.3mA | Surface Mount | -30°C ~ 85°C (TA) | 24-SMD Module | |||
0 In Stock Check Lead Time | 500 : $8.01730 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Bluetooth, General ISM > 1GHz | Bluetooth v5.0 + EDR | GFSK | 2.4GHz ~ 2.5GHz | 2Mbps | 4dBm | -95dBm | I2C, I2S, PCM, SPI, UART | Integrated, Chip | CYW20819 | 256kB Flash, 176kB RAM | 1.71V ~ 3.3V | 5.9mA | 5.8mA | Surface Mount | -30°C ~ 85°C | 35-SMD Module |