RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,931 In Stock | 1 : $46.19000 Cut Tape (CT) 250 : $24.06000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | 5G, LTE Cat M1, LTE Cat NB2 | - | 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | 1.2Mbps | 23dBm | - | GPIO, I2C, UART, USB | Antenna Not Included | UBX-R5 | - | 3V ~ 4.5V | 95mA ~ 195mA | 395mA | Surface Mount | -40°C ~ 85°C | 96-SMD Module | |||
919 In Stock | 1 : $50.47000 Cut Tape (CT) 250 : $26.28004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Cellular, Navigation | 5G, BeiDou, Galileo, GLONASS, GPS, GNSS, LTE | - | 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | 1.2Mbps | 23dBm | -167dBm | GPIO, I2C, I2S, SDIO, SPI, UART, USB | Antenna Not Included | UBX-R5 | - | 3.3V ~ 4.4V | 95mA ~ 195mA | 95mA ~ 395mA | Surface Mount | -40°C ~ 85°C | 96-SMD Module |