RF Transceiver Modules and Modems

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BT840F
RF TXRX MOD BT TRACE SMD
Fanstel Corp.
6,247
In Stock
1 : $13.22000
Cut Tape (CT)
1,000 : $9.08504
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
12Mbps
8dBm
-96dBm
SPI, USB
Integrated, Trace
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 85°C
16-SMD Module
BC840E
RF TXRX MOD 802.15.4 BTU.FL SMD
Fanstel Corp.
1,537
In Stock
1 : $13.46000
Cut Tape (CT)
1,000 : $9.25021
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-96dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Antenna Not Included, U.FL
nRF52840-CKAA
1MB Flash, 256kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 85°C
64-SMD Module
BC840M
RF TXRX MOD 802.15.4 BT TH SMD
Fanstel Corp.
505
In Stock
1 : $13.57293
Cut Tape (CT)
1,000 : $9.33266
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-96dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
PCB Trace
nRF52840-CKAA
1MB Flash, 256kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 85°C
64-SMD Module
RF TXRX MOD 802.15.4 BT TH SMD
RF TXRX MOD 802.15.4 BT TH SMD
Fanstel Corp.
0
In Stock
Check Lead Time
1,000 : $8.06121
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
-
-
GPIO, I2C, I2S, SPI, UART
PCB Trace
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 5.5V
-
-
Surface Mount
-40°C ~ 85°C
64-SMD Module
MDBT50Q-1MV2
RF TXRX MOD 802.15.4 BT CHIP SMD
Raytac
200
Marketplace
Active
-
-
Bag
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Zigbee®
-
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Integrated, Chip
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.7mA ~ 32.7mA
Surface Mount
-40°C ~ 85°C (TA)
61-SMD Module
Showing
of 5

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.