802.11ac, Bluetooth v5.0 RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
333 In Stock | 1 : $23.44000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11ac, Bluetooth v5.0 | 256QAM | 2.4GHz, 5GHz | 433.3Mbps | 18dBm | - | USB | Antenna Not Included | - | - | 3.3V | - | - | Card Edge | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 1 : $19.43000 Cut Tape (CT) 1,000 : $17.08750 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11ac, Bluetooth v5.0 | 256QAM | 2.4GHz, 5GHz | 433.3Mbps | 18dBm | - | SDIO, UART | Antenna Not Included, I-PEX MHF4 | - | - | 3.3V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 1 : $19.43000 Cut Tape (CT) 1,000 : $17.08750 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11ac, Bluetooth v5.0 | 256QAM | 2.4GHz, 5GHz | 433.3Mbps | 18dBm | - | SDIO, UART | Integrated, Chip | - | - | 3.3V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 1 : $20.92000 Cut Tape (CT) 1,000 : $17.08750 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11ac, Bluetooth v5.0 | 256QAM | 2.4GHz, 5GHz | 433.3Mbps | 18dBm | - | SDIO, UART | Trace Pin | - | - | 3.3V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 1 : $22.64000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11ac, Bluetooth v5.0 | 256QAM | 2.4GHz, 5GHz | 433.3Mbps | 18dBm | - | SDIO, UART | Antenna Not Included, U.FL | - | - | 3.3V | - | - | Card Edge | -40°C ~ 85°C | Module |