802.11a/b/g/-c, Bluetooth v5.2 RF Transceiver Modules and Modems

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Modulation
256-QAM, CCK, DSSS, OFDMCCK, DSSS, OFDM
Frequency
2.4GHz ~ 2.47GHz, 5.18GHz ~ 5.24GHz, 5.26GHz ~ 5.32GHz, 5.5GHz ~ 5.72GHz, 5.745GHz ~ 5.825GHz2.4GHz ~ 5.825GHz2.4GHz, 5GHz
Data Rate
54Mbps866Mbps
Power - Output
3dBm11dBm17dBm
Sensitivity
-95dBm-80dBm-51dBm
Serial Interfaces
I2S, PCM, SDIO, UARTSDIO, PCle, UART
Antenna Type
Antenna Not IncludedAntenna Not Included, U.FL
Utilized IC / Part
88W8997-NXP 88W9098
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.46V2.7V ~ 5.5V3V ~ 4.8V
Current - Receiving
15mA ~ 180mA-
Current - Transmitting
30mA ~ 440mA-
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 85°C
Package / Case
104-SMD Module120-SMD Module249-SMD Module
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
LBEE5XV1YM-574-(primary)
LBEE5XV1YM-574
RF TXRX MOD BLUETOOTH U.FL SMD
Murata Electronics
8,103
In Stock
1 : $23.10000
Cut Tape (CT)
1,000 : $15.39850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11a/b/g/-c, Bluetooth v5.2
256-QAM, CCK, DSSS, OFDM
2.4GHz ~ 5.825GHz
866Mbps
17dBm
-51dBm
SDIO, PCle, UART
Antenna Not Included, U.FL
88W8997
-
2.7V ~ 5.5V
-
-
Surface Mount
-30°C ~ 85°C
120-SMD Module
LBEE5ZZ1XL-774
LBEE5ZZ1XL-774
RF TXRX MODULE BLUETOOTH SMD
Murata Electronics
560
In Stock
1 : $33.14000
Cut Tape (CT)
1,000 : $22.09350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
Bluetooth, WiFi
802.11a/b/g/-c, Bluetooth v5.2
CCK, DSSS, OFDM
2.4GHz ~ 2.47GHz, 5.18GHz ~ 5.24GHz, 5.26GHz ~ 5.32GHz, 5.5GHz ~ 5.72GHz, 5.745GHz ~ 5.825GHz
54Mbps
3dBm
-95dBm
I2S, PCM, SDIO, UART
Antenna Not Included
NXP 88W9098
-
1.71V ~ 1.89V, 3.14V ~ 3.46V
-
-
Surface Mount
-40°C ~ 85°C
249-SMD Module
LBEE5XV2BZ-883
LBEE5XV2BZ-883
RF TXRX MODULE BLUETOOTH SMD
Murata Electronics
993
In Stock
1 : $21.71000
Cut Tape (CT)
1,000 : $13.51250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11a/b/g/-c, Bluetooth v5.2
CCK, DSSS, OFDM
2.4GHz, 5GHz
54Mbps
11dBm
-80dBm
I2S, PCM, SDIO, UART
Antenna Not Included
-
-
3V ~ 4.8V
15mA ~ 180mA
30mA ~ 440mA
Surface Mount
-40°C ~ 85°C (TA)
104-SMD Module
Showing
of 3

802.11a/b/g/-c, Bluetooth v5.2 RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.