LoRaWAN 1.0, Sigfox RF Transceiver ICs

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
6,494
In Stock
1 : $8.20000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
29
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
1,787
In Stock
1 : $9.43000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
29
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
73-UFBGA
IC RF TXRX+MCU 802.15.4 73UFBGA
STMicroelectronics
2,930
In Stock
1 : $10.34000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
43
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
Surface Mount
73-UFBGA
73-UFBGA (5x5)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
1,110
In Stock
1 : $10.03000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
29
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 105°C (TA)
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
73-UFBGA
IC RF TXRX+MCU 802.15.4 73UFBGA
STMicroelectronics
3,028
In Stock
1 : $8.46000
Tray
-
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
43
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
Surface Mount
73-UFBGA
73-UFBGA (5x5)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
1 : $6.96000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
64kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
29
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
73-UFBGA
IC RF TXRX+MCU ISM<1GHZ 73UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
5,000 : $6.01971
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
TxRx + MCU
General ISM < 1GHz
LoRaWAN 1.0, Sigfox
BPSK, FSK, GFSK, GMSK, MSK
915MHz
300kbps
22dBm
-148dBm
256kB Flash, 64kB SRAM
ADC, GPIO, I2C, I2S, SPI, IrDA, UART, USART
43
1.8V ~ 3.6V
4.82mA
15mA ~ 120mA
-40°C ~ 85°C (TA)
Surface Mount
73-UFBGA
73-UFBGA (5x5)
Showing
of 7

LoRaWAN 1.0, Sigfox RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.