RF Transceiver ICs

Results: 7
Series
-STM32WB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
RF Family/Standard
802.15.4, BluetoothBluetoothGeneral ISM < 1GHz
Protocol
Bluetooth v5.4Bluetooth, Zigbee®LoRaWAN 1.0, Sigfox, Wireless M-Bus
Modulation
-BPSK, FSK, GFSK, GMSK, MSKGFSK
Frequency
864MHz ~ 928MHz-
Data Rate (Max)
1.2kbps2Mbps-
Power - Output
8dBm22dBm-
Sensitivity
-148dBm-104dBm-
Memory Size
192kB Flash, 24kB SRAM256kB Flash, 64kB SRAM-
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USARTADC, GPIO, I2C, I2S, SPI, IrDA, UART, USARTGPIO, HCI, I2S, UART, USARTGPIO, I2S, SPI, UART
GPIO
203237
Voltage - Supply
1.7V ~ 3.6V1.8V ~ 3.6V-
Current - Receiving
3.4mA-
Current - Transmitting
4.3mA-
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)-
Package / Case
32-VFQFN Exposed Pad48-VFQFN Exposed Pad59-UFBGA
Supplier Device Package
32-VFQFPN (5x5)48-VFQFPN (6x6)59-UFBGA (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
STM32WL5MOCH6STR
STM32WL5MOCH6TR
IC RF TXRX+MCU ISM<1GHZ
STMicroelectronics
1,665
In Stock
1 : $13.95000
Cut Tape (CT)
1,800 : $8.83596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx + MCU
General ISM < 1GHz
LoRaWAN 1.0, Sigfox, Wireless M-Bus
BPSK, FSK, GFSK, GMSK, MSK
864MHz ~ 928MHz
1.2kbps
22dBm
-148dBm
256kB Flash, 64kB SRAM
ADC, GPIO, I2C, I2S, SPI, IrDA, UART, USART
37
1.8V ~ 3.6V
-
-
-40°C ~ 85°C (TA)
-
-
-
-
-
CR95HF-VMD5T
STM32WB05KNV6TR
ULTRA-LOW-POWER, 2.4 GHZ NETWORK
STMicroelectronics
2,925
In Stock
This product has a maximum purchase limit
1 : $3.19000
Cut Tape (CT)
3,000 : $1.02137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx + MCU
Bluetooth
Bluetooth v5.4
GFSK
-
2Mbps
8dBm
-104dBm
-
GPIO, I2S, SPI, UART
20
1.7V ~ 3.6V
3.4mA
4.3mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VFQFPN (5x5)
CR95HF-VMD5T
STM32WB05KZV6TR
ULTRA-LOW-POWER, ARM CORTEX-M0+
STMicroelectronics
2,996
In Stock
This product has a maximum purchase limit
1 : $3.49000
Cut Tape (CT)
3,000 : $1.14129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx + MCU
Bluetooth
Bluetooth v5.4
GFSK
-
2Mbps
8dBm
-104dBm
192kB Flash, 24kB SRAM
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
20
1.7V ~ 3.6V
3.4mA
4.3mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VFQFPN (5x5)
ULTRA-LOW-POWER, ARM CORTEX-M0+
STM32WB07CCV6TR
ULTRA-LOW-POWER, ARM CORTEX-M0+
STMicroelectronics
3,000
In Stock
This product has a maximum purchase limit
1 : $4.52000
Cut Tape (CT)
3,000 : $1.56271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx + MCU
Bluetooth
Bluetooth v5.4
GFSK
-
2Mbps
8dBm
-104dBm
256kB Flash, 64kB SRAM
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
32
1.7V ~ 3.6V
3.4mA
4.3mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VFQFPN (6x6)
UFQFPN 5X5X0.55 32L 0.5 MM PITCH
STM32WBA54KGU6
UFQFPN 5X5X0.55 32L 0.5 MM PITCH
STMicroelectronics
190
In Stock
1 : $6.62000
Tray
-
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
UFQFPN 7X7X0.55 48L 0.5 MM PITCH
STM32WBA54CGU6
UFQFPN 7X7X0.55 48L 0.5 MM PITCH
STMicroelectronics
150
In Stock
1 : $6.88000
Tray
-
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
59 UFBGA
STM32WBA55UGI6
IC RF TXRX+MCU 802.15.4 59UFBGA
STMicroelectronics
112
In Stock
1 : $7.13000
Tray
-
Tray
Active
TxRx + MCU
802.15.4, Bluetooth
Bluetooth, Zigbee®
-
-
-
-
-
-
GPIO, HCI, I2S, UART, USART
-
-
-
-
-
-
-
Surface Mount
59-UFBGA
59-UFBGA (5x5)
Showing
of 7

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.