RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Frequency | Power - Output | Serial Interfaces | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock | 1 : $39.52000 Cut Tape (CT) 1,000 : $21.75000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | RADAR | 76GHz ~ 81GHz | 12.5dBm | I2C, JTAG, SPI, UART | 1.71V ~ 1.89V, 3.15V ~ 3.45V | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 161-TFBGA, FCCSP | 161-FC/CSP (10.4x10.4) | |||
81 In Stock | 1 : $30.47000 Tray | Tray | Active | Not Verified | TxRx + MCU | RADAR | 76GHz ~ 81GHz | 12.5dBm | I2C, JTAG, SPI, UART | 1.71V ~ 1.89V, 3.15V ~ 3.45V | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 161-TFBGA, FCCSP | 161-FC/CSP (10.4x10.4) |