RF Transceiver ICs

Results: 10
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-TxRx + MCUTxRx Only
RF Family/Standard
BluetoothWiFi
Protocol
-Bluetooth v4.0Bluetooth v4.1Bluetooth v4.2Bluetooth v4.2 + EDRBluetooth v5.0
Modulation
-ASKGFSK
Frequency
2.4GHz2.4GHz ~ 2.4835GHz2.4GHz ~ 2.484GHz-
Data Rate (Max)
921.6kbps2Mbps4.33Mbps-
Power - Output
-4dBm0dBm1dBm2dBm8dBm-
Sensitivity
-105dBm-95dBm-92dBm-90dBm-
Memory Size
32kB RAM128kB Flash, 144kB SRAM144kB SRAM192kB Flash, 64kB RAM-
Serial Interfaces
ADC, HCI, I2C, PWM, SPI, UARTADC, I2C, SPI, UART, PCMHCI, I2C, I2S, SPI, UART, PCMI2C, I2S, JTAG, SPI, UART, USBI2C, PWM, SPI, UARTI2C, SPI, UARTSDIO
GPIO
7151819
Voltage - Supply
1.2V1.7V ~ 1.9V, 2.7V ~ 3.6V1.8V ~ 3.6V2V2.7V ~ 3.6V-
Current - Receiving
5.1mA ~ 5.6mA6.3mA54mA-
Current - Transmitting
5.2mA ~ 26mA6.3mA24mA ~ 30mA-
Operating Temperature
-40°C ~ 120°C-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 85°C-30°C ~ 85°C (TA)-20°C ~ 85°C (TA)-
Package / Case
40-VFQFN Exposed Pad52-TFBGA64-LFBGA64-TFBGAModule
Supplier Device Package
40-VQFN (5x5)40-VQFN (6x6)52-TFBGA (4.5x4.5)64-LFBGA (7x7)64-TFBGA (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v4.1
ASK
2.4GHz ~ 2.484GHz
921.6kbps
-4dBm
-92dBm
192kB Flash, 64kB RAM
I2C, SPI, UART
7
1.8V ~ 3.6V
6.3mA
6.3mA
-30°C ~ 85°C (TA)
Surface Mount
52-TFBGA
52-TFBGA (4.5x4.5)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v4.1
GFSK
2.4GHz
921.6kbps
0dBm
-92dBm
192kB Flash, 64kB RAM
I2C, PWM, SPI, UART
15
1.8V ~ 3.6V
6.3mA
6.3mA
-40°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (5x5)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
TxRx Only
Bluetooth
Bluetooth v4.0
-
-
-
0dBm
-92dBm
-
I2C, PWM, SPI, UART
-
1.8V ~ 3.6V
6.3mA
6.3mA
-40°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (6x6)
0
In Stock
Obsolete
Bulk
Obsolete
Not Verified
-
WiFi
-
-
-
-
-
-
-
SDIO
-
-
-
-
-
-
Module
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz ~ 2.484GHz
2Mbps
8dBm
-105dBm
128kB Flash, 144kB SRAM
ADC, HCI, I2C, PWM, SPI, UART
18
1.2V
5.1mA ~ 5.6mA
5.2mA ~ 26mA
-40°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (5x5)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz ~ 2.484GHz
2Mbps
8dBm
-105dBm
144kB SRAM
ADC, HCI, I2C, PWM, SPI, UART
18
2V
5.1mA ~ 5.6mA
5.2mA ~ 26mA
-40°C ~ 120°C
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (5x5)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v4.1
-
-
-
0dBm
-92dBm
32kB RAM
ADC, I2C, SPI, UART, PCM
-
1.8V ~ 3.6V
-
-
-30°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (6x6)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v4.2
-
2.4GHz ~ 2.4835GHz
4.33Mbps
2dBm
-95dBm
-
I2C, SPI, UART
19
1.7V ~ 1.9V, 2.7V ~ 3.6V
54mA
24mA ~ 30mA
-20°C ~ 85°C (TA)
Surface Mount
64-TFBGA
64-TFBGA (5x5)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v4.2 + EDR
-
-
-
2dBm
-90dBm
-
HCI, I2C, I2S, SPI, UART, PCM
-
2.7V ~ 3.6V
-
-
-40°C ~ 85°C
Surface Mount
64-LFBGA
64-LFBGA (7x7)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v4.2
-
2.4GHz ~ 2.4835GHz
4.33Mbps
1dBm
-95dBm
-
I2C, I2S, JTAG, SPI, UART, USB
19
1.7V ~ 1.9V, 2.7V ~ 3.6V
54mA
24mA ~ 30mA
-40°C ~ 85°C (TA)
Surface Mount
64-TFBGA
64-TFBGA (5x5)
Showing
of 10

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.