RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,727 In Stock | 1 : $3.04000 Cut Tape (CT) 2,000 : $1.29010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.0 | - | 2.4GHz | 3.69Mbaud | 9dBm | -93dBm | 64kB RAM, 64kB ROM | I2C, SPI, UART | 15 | 1.2V ~ 3.6V | 20mA | 18mA | -30°C ~ 85°C | Surface Mount | 32-UFQFN Exposed Pad | 32-QFN (5x5) | |||
21,790 In Stock | 1 : $3.04000 Cut Tape (CT) 2,000 : $1.29010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.0 | - | 2.4GHz | 3.69Mbaud | 9dBm | -93dBm | 64kB RAM, 64kB ROM | I2C, SPI, UART | 35 | 1.2V ~ 3.6V | 20mA | 18mA | -30°C ~ 85°C | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) | |||
30,000 In Stock | 1 : $3.10000 Cut Tape (CT) 2,000 : $1.23750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.0 | - | 2.4GHz | 3.69Mbaud | 9dBm | -94dBm | 64kB RAM, 64kB ROM | I2C, SPI, UART | 15 | 1.2V ~ 3.6V | 20mA | 18mA | -30°C ~ 85°C | Surface Mount | 32-UFQFN Exposed Pad | 32-QFN (4x4) | |||
1,862 In Stock | 1 : $2.22000 Cut Tape (CT) 2,000 : $1.43465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.0 | - | 2.4GHz | 2MBaud | 7.5dBm | -92.5dBm | 64kB RAM, 64kB ROM | I2C, SPI, UART | 35 | 1.2V ~ 3.6V | 16mA | 16mA | -30°C ~ 85°C | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) | |||
547 In Stock | 1 : $2.63000 Cut Tape (CT) 2,000 : $1.05000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.0 | - | 2.4GHz | 3.69Mbaud | 9dBm | -92.5dBm | 64kB RAM, 64kB ROM | I2C, SPI, UART | 13 | 1.2V ~ 3.6V | 20mA | 18mA | -30°C ~ 85°C | Surface Mount | 34-XFBGA, WLCSP | 34-BGA (2.51x2.38) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.0 | - | 2.4GHz | 2MBaud | 7.5dBm | -92.5dBm | 64kB RAM, 64kB ROM | I2C, SPI, UART | 15 | 1.2V ~ 3.6V | 16mA | 16mA | -30°C ~ 85°C | Surface Mount | 32-UFQFN Exposed Pad | 32-QFN (5x5) |