RF Transceiver ICs

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
161-LFBGA, FCBGA
AWR1443FQIGABLQ1
IC RF TXRX+MCU RADAR 161FC/CSP
Texas Instruments
159
In Stock
1 : $26.41000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
RADAR
-
-
76GHz ~ 81GHz
900Mbps
12dBm
-
576kB RAM
I2C, JTAG, SPI, UART
3
1.71V ~ 1.89V, 3.15V ~ 3.45V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-LFBGA, FCBGA
161-FC/CSP (10.4x10.4)
AWR6843AQGABLRQ1
AWR6843AQGABLQ1
IC RF TXRX+MCU 161FC/CSP
Texas Instruments
181
In Stock
1 : $43.42000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
-
-
-
60GHz ~ 64GHz
900Mbps
12dBm
-
-
ADC, GPIO, I2C, SPI, UART
48
1.8V, 3.3V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-TFBGA, FCCSP
161-FC/CSP (10.4x10.4)
161-LFBGA, FCBGA
AWR1243FBIGABLRQ1
IC RF TXRX+MCU RADAR 161FC/CSP
Texas Instruments
28
In Stock
1 : $23.63000
Cut Tape (CT)
1,000 : $17.20408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
RADAR
-
-
76GHz ~ 81GHz
900Mbps
12dBm
-
-
SPI, UART
3
1.71V ~ 1.89V, 3.15V ~ 3.45V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-LFBGA, FCBGA
161-FC/CSP (10.4x10.4)
161-LFBGA, FCBGA
AWR1443FQIGABLRQ1
IC RF TXRX+MCU RADAR 161FC/CSP
Texas Instruments
13
In Stock
1 : $27.87000
Cut Tape (CT)
1,000 : $20.43849
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
RADAR
-
-
76GHz ~ 81GHz
900Mbps
12dBm
-
576kB RAM
I2C, JTAG, SPI, UART
3
1.71V ~ 1.89V, 3.15V ~ 3.45V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-LFBGA, FCBGA
161-FC/CSP (10.4x10.4)
161-LFBGA, FCBGA
AWR1243FBIGABLQ1
IC RF TXRX+MCU RADAR 161FC/CSP
Texas Instruments
3
In Stock
1 : $26.88000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
RADAR
-
-
76GHz ~ 81GHz
900Mbps
12dBm
-
-
SPI, UART
3
1.71V ~ 1.89V, 3.15V ~ 3.45V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-LFBGA, FCBGA
161-FC/CSP (10.4x10.4)
AWR6843AQGABLRQ1
AWR6843AQGABLRQ1
IC RF TXRX+MCU 161FC/CSP
Texas Instruments
0
In Stock
Check Lead Time
1,000 : $26.55185
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx + MCU
-
-
-
60GHz ~ 64GHz
900Mbps
12dBm
-
-
ADC, GPIO, I2C, SPI, UART
48
1.8V, 3.3V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-TFBGA, FCCSP
161-FC/CSP (10.4x10.4)
AWR6843AQGABLRQ1
AWR6843ABGABLRQ1
IC RF TXRX+MCU 161FC/CSP
Texas Instruments
0
In Stock
Check Lead Time
1,000 : $26.55185
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx + MCU
-
-
-
60GHz ~ 64GHz
900Mbps
12dBm
-
-
ADC, GPIO, I2C, SPI, UART
48
1.71V ~ 1.89V, 3.15V ~ 3.45V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-TFBGA, FCCSP
161-FC/CSP (10.4x10.4)
AWR6843AQGABLRQ1
AWR6843ABGABLQ1
IC RF TXRX+MCU 161FC/CSP
Texas Instruments
0
In Stock
Check Lead Time
176 : $30.67182
Tray
-
Tray
Active
Not Verified
TxRx + MCU
-
-
-
60GHz ~ 64GHz
900Mbps
12dBm
-
-
ADC, GPIO, I2C, SPI, UART
48
1.71V ~ 1.89V, 3.15V ~ 3.45V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-TFBGA, FCCSP
161-FC/CSP (10.4x10.4)
AWR6843AQGABLRQ1
AWR6843ABSABLQ1
IC RF TXRX+MCU 161FC/CSP
Texas Instruments
0
In Stock
Active
-
Tray
Active
-
TxRx + MCU
-
-
-
60GHz ~ 64GHz
900Mbps
12dBm
-
1.75MB RAM
ADC, GPIO, I2C, SPI, UART
-
1.71V ~ 1.89V, 3.15V ~ 3.45V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-TFBGA, FCCSP
161-FC/CSP (10.4x10.4)
AWR6843AQGABLRQ1
AWR6843ABSABLRQ1
IC RF TXRX+MCU 161FC/CSP
Texas Instruments
0
In Stock
Active
-
Tape & Reel (TR)
Active
-
TxRx + MCU
-
-
-
60GHz ~ 64GHz
900Mbps
12dBm
-
1.75MB RAM
ADC, GPIO, I2C, SPI, UART
-
1.71V ~ 1.89V, 3.15V ~ 3.45V
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
161-TFBGA, FCCSP
161-FC/CSP (10.4x10.4)
Showing
of 10

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.