RF Transceiver ICs

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Package / Case
32-UFQFN Exposed Pad32-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
EFM8LB10F16E-C-QFN32R
WF200SC
IC RF TXRX+MCU WIFI 32QFN
Silicon Labs
205
In Stock
1 : $7.60000
Tray
Tray
Not For New Designs
Not Verified
TxRx + MCU
WiFi
802.11b/g/n
-
2.4GHz
72.2Mbps
16dBm
-96.5dBm
-
SDIO, SPI
1.8V ~ 3.3V
-
-
-40°C ~ 105°C
Surface Mount
32-UFQFN Exposed Pad
32-QFN (4x4)
EFM8LB10F16E-C-QFN32R
WF200SCR
IC RF TXRX+MCU WIFI 32QFN
Silicon Labs
1,688
In Stock
1 : $8.17000
Cut Tape (CT)
2,500 : $4.42481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx + MCU
WiFi
802.11b/g/n
-
2.4GHz
72.2Mbps
16dBm
-96.5dBm
-
SDIO, SPI
1.8V ~ 3.3V
-
-
-40°C ~ 105°C
Surface Mount
32-UFQFN Exposed Pad
32-QFN (4x4)
32-VFQFN Exposed Pad
WF200C
IC RF TXRX+MCU WIFI 32QFN
Silicon Labs
0
In Stock
2,450 : $4.07030
Tray
Tray
Not For New Designs
Not Verified
TxRx + MCU
WiFi
802.11b/g/n
-
2.4GHz
72.2Mbps
16dBm
-96.5dBm
-
SDIO, SPI
1.8V ~ 3.3V
-
-
-40°C ~ 105°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
32-VFQFN Exposed Pad
WF200CR
IC RF TXRX+MCU WIFI 32QFN
Silicon Labs
0
In Stock
1 : $7.51000
Cut Tape (CT)
2,500 : $4.07030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx + MCU
WiFi
802.11b/g/n
-
2.4GHz
72.2Mbps
16dBm
-96.5dBm
-
SDIO, SPI
1.8V ~ 3.3V
-
-
-40°C ~ 105°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
Showing
of 4

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.