RF Transceiver ICs

Results: 40
Stocking Options
Environmental Options
Media
Exclude
40Results

Showing
of 40
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
4,760
In Stock
1 : $6.49000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
16,017
In Stock
1 : $7.60000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
9,716
In Stock
1 : $7.96000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
1,934
In Stock
1 : $7.96000
Cut Tape (CT)
2,500 : $4.60168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
6,082
In Stock
1 : $8.20000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
29
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
129 UFBGA
IC RF TXRX+MCU 802.15.4 129UFBGA
STMicroelectronics
1,938
In Stock
1 : $8.97000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
129-UFBGA
129-UFBGA (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
1,261
In Stock
1 : $9.43000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
29
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
73-UFBGA
IC RF TXRX+MCU 802.15.4 73UFBGA
STMicroelectronics
2,880
In Stock
1 : $10.34000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
43
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
73-UFBGA
73-UFBGA (5x5)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
491
In Stock
1 : $6.49000
Cut Tape (CT)
2,500 : $3.68438
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
1,240
In Stock
1 : $6.85000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
2,682
In Stock
1 : $7.60000
Cut Tape (CT)
2,500 : $4.37956
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
2,931
In Stock
1 : $8.08000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
6,569
In Stock
1 : $8.46000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
100-WLCSP
IC RF TXRX+MCU 802.15.4 100WLCSP
STMicroelectronics
13,356
In Stock
1 : $8.66000
Cut Tape (CT)
5,000 : $4.96534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-UFBGA, WLCSP
100-WLCSP (4.4x4.38)
73-UFBGA
IC RF TXRX+MCU 802.15.4 73UFBGA
STMicroelectronics
7,011
In Stock
1 : $9.13000
Tray
-
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRa™
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
43
1.8V ~ 3.6V
63mA ~ 68mA
160mA ~ 310mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
73-UFBGA
73-UFBGA (5x5)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
1,073
In Stock
1 : $10.03000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
29
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
3,115
In Stock
1 : $4.99000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
GFSK
2.402GHz ~ 2.48GHz
1Mbps
4dBm
-100dBm
512kB Flash, 96kB SRAM
I2C, SPI, USART
30
2V ~ 3.6V
7.9mA
8.8mA ~ 12 mA
-10°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
1,139
In Stock
1 : $5.40000
Tray
-
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
GFSK
2.402GHz ~ 2.48GHz
2Mbps
4dBm
-100dBm
1MB Flash, 128kB SRAM
I2C, SPI, UART, USART
30
2V ~ 3.6V
7.9mA
8.8mA ~ 12mA
-10°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
2,196
In Stock
1 : $6.49000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
256kB Flash, 128kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
880
In Stock
1 : $6.89000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
1,989
In Stock
1 : $7.28000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
100-WLCSP
IC RF TXRX+MCU 802.15.4 100WLCSP
STMicroelectronics
9,545
In Stock
1 : $8.04000
Cut Tape (CT)
5,000 : $4.57576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-UFBGA, WLCSP
100-WLCSP (4.4x4.38)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
7,132
In Stock
1 : $8.46000
Cut Tape (CT)
2,500 : $4.91775
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
693
In Stock
1 : $6.31000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
256kB Flash, 96kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
8,434
In Stock
1 : $6.49000
Cut Tape (CT)
2,500 : $3.68438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
256kB Flash, 128kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
Showing
of 40

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.