RF Transceiver ICs

Results: 4
Memory Size
256kB Flash, 128kB SRAM512kB Flash, 256kB SRAM
GPIO
3072
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
STM32WB55VGQ6
STM32WB55VEQ6
IC MCU 32BIT 512KB FLSH 129UFBGA
STMicroelectronics
3,264
In Stock
1 : $8.14000
Tray
Tray
ActiveNot VerifiedTxRx + MCU802.15.4, BluetoothBluetooth v5.3, Thread, Zigbee®GFSK2.405GHz ~ 2.48GHz2Mbps6dBm-100dBm512kB Flash, 256kB SRAMADC, I2C, SPI, UART, USART, USB721.71V ~ 3.6V4.5mA ~ 7.9mA5.2mA ~ 12.7mA-40°C ~ 85°C (TA)Surface Mount129-UFBGA129-UFBGA (7x7)
STM32WB55VGQ6
STM32WB55VEQ7
IC MCU 32BIT 512KB FLSH 129UFBGA
STMicroelectronics
7,478
In Stock
1 : $8.71000
Tray
Tray
ActiveNot VerifiedTxRx + MCU802.15.4, BluetoothBluetooth v5.3, Thread, Zigbee®GFSK2.405GHz ~ 2.48GHz2Mbps6dBm-100dBm512kB Flash, 256kB SRAMADC, I2C, SPI, UART, USART, USB721.71V ~ 3.6V4.5mA ~ 7.9mA5.2mA ~ 12.7mA-40°C ~ 105°C (TA)Surface Mount129-UFBGA129-UFBGA (7x7)
STM32WB55VGQ6
STM32WB55VCQ7
IC MCU 32BIT 256KB FLSH 129UFBGA
STMicroelectronics
6,438
In Stock
1 : $8.71000
Tray
Tray
ActiveNot VerifiedTxRx + MCU802.15.4, BluetoothBluetooth v5.3, Thread, Zigbee®GFSK2.405GHz ~ 2.48GHz2Mbps6dBm-100dBm256kB Flash, 128kB SRAMADC, I2C, SPI, UART, USART, USB301.71V ~ 3.6V4.5mA ~ 7.9mA5.2mA ~ 12.7mA-40°C ~ 105°C (TA)Surface Mount129-UFBGA129-UFBGA (7x7)
STM32WB55VGQ6
STM32WB55VCQ6
IC MCU 32BIT 256KB FLSH 129UFBGA
STMicroelectronics
4,505
In Stock
1 : $8.14000
Tray
Tray
ActiveNot VerifiedTxRx + MCU802.15.4, BluetoothBluetooth v5.3, Thread, Zigbee®GFSK2.405GHz ~ 2.48GHz2Mbps6dBm-100dBm256kB Flash, 128kB SRAMADC, I2C, SPI, UART, USART, USB301.71V ~ 3.6V4.5mA ~ 7.9mA5.2mA ~ 12.7mA-40°C ~ 85°C (TA)Surface Mount129-UFBGA129-UFBGA (7x7)
Showing
of 4

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.