RF Transceiver ICs

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
100,521
In Stock
1 : $2.21000
Cut Tape (CT)
4,000 : $1.07135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
-
2.4GHz
-
2.5dBm
-94dBm
48kB RAM, 144kB ROM
ADC, GPIO, I2C, SPI, UART
12
1.1V ~ 3.3V
2.2mA
3.5mA
-40°C ~ 85°C
-
-
Surface Mount
24-WFQFN, FC
24-FCGQFN (2.2x3)
STM32WB55VGQ6
STM32WB55VGQ6
IC RF TXRX+MCU 802.15.4 129UFBGA
STMicroelectronics
2,038
In Stock
1 : $7.18000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
129-UFBGA
129-UFBGA (7x7)
48 QFN
BLUENRG-355MC
IC RF TXRX+MCU BLE 48QFN
STMicroelectronics
5,153
In Stock
1 : $3.53000
Cut Tape (CT)
3,000 : $1.72163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
8dBm
-97dBm
256kB Flash, 64kB RAM
I2C, SPI
32
1.7V ~ 3.6V
3.4mA
4.3mA
-40°C ~ 105°C
-
-
Surface Mount
48-TFQFN Exposed Pad
48-QFN (6x6)
32-QFN
BLUENRG-332AT
IC RF TXRX+MCU BLE 32QFN
STMicroelectronics
2,817
In Stock
1 : $2.73000
Cut Tape (CT)
3,000 : $1.68825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
8dBm
-104dBm
192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM
ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART
20
1.7V ~ 3.6V
3.35mA ~ 9.2mA
4.3mA ~ 11mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32 QFN
BLUENRG-232N
IC RF TXRX+MCU BLE 32QFN
STMicroelectronics
10,091
In Stock
1 : $4.60000
Cut Tape (CT)
3,000 : $2.31288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz ~ 2.4835GHz
1Mbps
8dBm
-88dBm
-
SPI, UART
15
1.7V ~ 3.6V
7.7mA ~ 14.5mA
6.6mA ~ 28.8mA
-40°C ~ 105°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
48 QFN
BLUENRG-345MC
IC RF TXRX+MCU BLE 48QFN
STMicroelectronics
3,368
In Stock
1 : $4.01000
Cut Tape (CT)
3,000 : $2.16929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
8dBm
-97dBm
256kB Flash, 64kB RAM
I2C, SPI
32
1.7V ~ 3.6V
3.4 mA
4.3mA
-40°C ~ 105°C
-
-
Surface Mount
48-TFQFN Exposed Pad
48-QFN (6x6)
32 QFN
BLUENRG-345AC
IC RF TXRX+MCU BLE 32QFN
STMicroelectronics
7
In Stock
1 : $4.24000
Cut Tape (CT)
3,000 : $2.30894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
8dBm
-97dBm
256kB Flash, 32kB RAM
I2C, SPI
32
1.7V ~ 3.6V
3.4 mA
4.3mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
Showing
of 7

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.