Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,124 In Stock | 1 : $3.35000 Cut Tape (CT) 7,000 : $2.86002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM > 1GHz | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | 512kB Flash, 64kB RAM | I2S, SPI, UART | 32 | 1.7V ~ 3.6V | 5.4mA | 7.5mA | - | - | - | Surface Mount | 50-XFBGA, WLCSP | 50-WLCSP (2.96x3.23) | |||
5,000 In Stock | 1 : $5.17000 Cut Tape (CT) 5,000 : $3.14665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.4, Matter, Thread, Zigbee® | GFSK | - | 2Mbps | 10dBm | -102dBm | 1MB Flash, 128kB SRAM | ADC, GPIO, I2C, IrDA, SPI, UART, USART | 20 | 1.71V ~ 3.6V | 4.41mA ~ 10.2mA | 5.24mA ~ 25.3mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 41-XFBGA, WLCSP | 41-WLCSP (2.76x2.98) |