RF Transceiver ICs

Results: 4,283
Manufacturer
Amp'ed RF Techams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMAtmelBroadcom LimitedCELChipconCML MicrocircuitsCypress Semiconductor CorpDecawave Limited
Series
-*88MW32088W8801AD6190AD9988Aero™ +Aero™ IAFE8030AIROC™AIROC™ BluetoothAIROC™ Bluetooth®
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Type
-Tx OnlyTxRx + MCUTxRx Only
RF Family/Standard
802.15.4802.15.4, Bluetooth802.15.4, Bluetooth, Cellular, WiFi802.15.4, Bluetooth, WiFi802.15.4, General ISM < 1GHz802.15.4, General ISM > 1GHz-AISGBluetoothBluetooth, Cellular, WiFiBluetooth, General ISM < 1GHzBluetooth, General ISM > 1GHz
Protocol
802.11n802.11n/g/b802.11n/g/b, Bluetooth802.11n/g/b, Bluetooth, Zigbee®, Z-Wave®6LoWPAN6LoWPAN, Bluetooth v4.1, Zigbee®6LoWPAN, Bluetooth v5.1, Thread, Zigbee®6LoWPAN, Bluetooth v5.1, Zigbee®6LoWPAN, WirelessHART™, Zigbee®6LoWPAN, Zigbee®6LoWPAN, Zigbee®, MiWi®802.11
Modulation
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, DBPSK, DSSS, OOK2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, O-QPSK2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, DBPSK, DSSS, FSK, GFSK, OOK2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK2-FSK, 4-FSK, 4-DQPSK, 16-QAM, FM, QPSK2-FSK, 4-FSK, ASK, FSK, GFSK, OOK2-FSK, FHSS, FSK, GFSK2-GFSK, 4-GFSK, DSSS, GFSK, MSK, OOK2-GFSK, FSK2FSK
Frequency
100kHz ~ 3.8GHz2.176MHz5MHz ~ 12GHz5MHz ~ 7.125GHz5MHz ~ 7.4GHz20MHz ~ 160MHz20MHz ~ 2.4GHz20MHz ~ 2.4GHz, 5GHz20MHz ~ 2.4GHz, 5GHz, 6GHz20MHz ~ 50MHz20MHz ~ 5GHz25MHz ~ 12GHz
Data Rate (Max)
600bps9.6kbps20kBaud20kbps22.6kbps24kbps32kbps32.8kbps38.4kbps50kbps60kbps62.5kbps
Power - Output
-96dBm-10dBm-5dBm-4.5dBm-4dBm-3dBm-2dBm-1dBm0dBm1dBm1.5dBm2dBm
Sensitivity
-155dBm-148dBm-144dBm-137dBm-134dBm-133.5dBm-133dBm-132dBm-130dBm-129dBm-128dBm-127dBm
Memory Size
64B Flash, 64kB ROM, 16kB RAM128B RAM, 2kB ROM128B RAM, 4kB ROM128B SRAM240B RAM512B ROM, 4.25kB RAM768B RAM1kB EEPROM, 160kB SRAM1kB ROM, 56kB RAM4kB Flash4kB Flash, 256kB RAM4kB OTP, 32kB ROM, 1.5MB SRAM
Serial Interfaces
-ADCADC, CAN-FD, GPIO, I2C, SPI, UARTADC, GPIO, HCI, I2C, I2S, JTAG, PCM, PWM, SPI, UARTADC, GPIO, HCI, I2C, IrDA, JTAG, PWM, SPI, UART, USARTADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USARTADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART, USBADC, GPIO, I2C, I2S, IrDA, SPI, UART, USART, USBADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, UARTADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USARTADC, GPIO, I2C, I2S, JTAG, SPI, UARTADC, GPIO, I2C, I2S, PCM, SPI, UART
GPIO
123456789101112
Voltage - Supply
0.8V ~ 1.7V0.8V ~ 1.7V, 1.8V ~ 3.8V0.9V ~ 0.95V, 1.15V ~ 1.25V, 1.75V ~ 1.85V0.9V ~ 2.4V, 1.175V ~ 3.6V0.95V ~ 1.05V, 1.235V ~ 1.365V, 1.71V ~ 1.89V0.95V ~ 1.05V, 1.9V ~ 2.1V0.95V ~ 1.89V1V ~ 3.6V1.045V ~ 1.21V, 1.71V ~ 1.98V, 2.97V ~ 3.63V1.045V ~ 1.26V1.05V ~ 1.9V1.05V, 1.8V, 2.2V
Current - Receiving
0mA ~ 62mA600nA ~ 11mA5µA ~ 60mA5µA ~ 72mA0.2mA ~ 1.02A270µA ~ 59mA625µA ~ 57mA1.1mA ~ 78mA1.3mA1.8mA ~ 3.8mA1.85mA1.9mA
Current - Transmitting
120µA ~ 11.3mA0.2mA ~ 1.02A240µA ~ 325mA270µA ~ 93mA500µA ~ 33mA500µA ~ 42mA1.1mA ~ 5.2mA1.4mA ~ 4mA2mA2.1mA ~ 15.4mA2.2mA ~ 14.8mA2.2mA ~ 9.9mA
Operating Temperature
-55°C ~ 105°C-40°C ~ 100°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 120°C (TJ)-40°C ~ 120°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TC)-40°C ~ 125°C (TJ)-40°C ~ 125°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
6-XFBGA8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad16-SMD Module16-TSSOP (0.173", 4.40mm Width)16-WFQFN Exposed Pad17-XFBGA, WLCSP20-LSSOP (0.173", 4.40mm Width)20-SMD Module20-UFQFN Exposed Pad20-VFQFN Exposed Pad20-WFQFN Exposed Pad24-UFQFN Exposed Pad
Supplier Device Package
8-MSOP-EP16-SMD16-TQFN (3x3)16-TSSOP17-WLCSP (1.69x2.03)17-WLCSP (2.032x1.694)20-HWQFN (3x3)20-QFN (3x3)20-QFN (4x4)20-SSO24-FCGQFN (2.2x3)24-HVQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
4,283Results

Showing
of 4,283
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ESP32-S2
ESP32-D0WD-V3
IC RF TXRX+MCU BLUETOOTH WIFI
Espressif Systems
9,944
In Stock
1 : $1.50000
Cut Tape (CT)
5,000 : $1.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetooth, WiFi802.11b/g/n, Bluetooth 4.28DPSK, DSSS, DQPSK, OFDM2.412GHz ~ 2.484GHz150Mbps20.5dBm-97dBm448kB ROM, 520kB SRAMADC, I2C, I2S, SDIO, SPI, PWM, UART342.3V ~ 3.6V95mA ~ 100mA130mA ~ 240mA-40°C ~ 125°C--Surface Mount48-VFQFN Exposed Pad48-QFN (5x5)
ESP8266EX
ESP8266EX
IC RF TXRX+MCU WIFI 32VFQFN
Espressif Systems
6,321
In Stock
1 : $1.60000
Cut Tape (CT)
5,000 : $1.60001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUWiFi802.11b/g/n-2.4GHz54Mbps20dBm-91dBm-I2C, I2S, SPI, UART82.5V ~ 3.6V50mA ~ 56mA120mA ~ 170mA---Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
34,452
In Stock
1 : $1.80000
Cut Tape (CT)
4,000 : $0.78538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetoothBluetooth v5.1-2.4GHz-2.5dBm-94dBm48kB RAM, 144kB ROMADC, GPIO, I2C, SPI, UART61.1V ~ 3.3V2.2mA3.5mA-40°C ~ 85°C--Surface Mount17-XFBGA, WLCSP17-WLCSP (2.032x1.694)
ESP32-U4WDH
ESP32-U4WDH
WIFI BT COMBO 4MB FLASH QFN48
Espressif Systems
9,916
In Stock
1 : $1.88000
Cut Tape (CT)
5,000 : $1.88001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetooth, WiFi--2.4GHz-19.5dBm-4MB Flash, 448kB ROM, 520kB SRAMI2C, I2S, SPI, UART-------Surface Mount48-QFN48-QFN (5x5)
216,193
In Stock
1 : $2.01000
Cut Tape (CT)
4,000 : $0.87396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetoothBluetooth v5.1-2.4GHz-2.5dBm-94dBm48kB RAM, 144kB ROMADC, GPIO, I2C, SPI, UART121.1V ~ 3.3V2.2mA3.5mA-40°C ~ 85°C--Surface Mount24-WFQFN, FC24-FCGQFN (2.2x3)
RGP-20-PQFP Pkg
CC2500RGPR
IC RF TXRX ISM>1GHZ 20VFQFN
Texas Instruments
4,001
In Stock
1 : $2.95000
Cut Tape (CT)
3,000 : $1.40106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx OnlyGeneral ISM > 1GHz-2FSK, GFSK, MSK, OOK2.4GHz500kBaud1dBm-104dBm-SPI-1.8V ~ 3.6V13.3mA ~ 19.6mA11.1mA ~ 21.5mA-40°C ~ 85°C--Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
CC2340R52E0RKPR
CC2340R52E0RKPR
SIMPLELINK 32-BIT ARM CORTEX-M0+
Texas Instruments
3,053
In Stock
1 : $2.95000
Cut Tape (CT)
3,000 : $1.34987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-TxRx + MCUBluetoothBluetooth v5.3, Wireless M-Bus, Zigbee®DSSS, GFSK, QPSK2.36GHz ~ 2.5GHz3Mbps8dBm-102dBm512kB Flash, 12kB ROM, 36kB SRAMGPIO, I2C, PWM, SPI, UART261.71V ~ 3.8V5.3mA ~ 9mA4mA ~ 19mA-40°C ~ 125°C (TA)--Surface Mount40-VFQFN Exposed Pad40-VQFN (5x5)
20 VQFN
SPIRIT1QTR
IC RF TXRX ISM<1GHZ 20VFQFN
STMicroelectronics
5,754
In Stock
1 : $3.11000
Cut Tape (CT)
4,500 : $1.47736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx OnlyGeneral ISM < 1GHz-2FSK, ASK, GFSK, GMSK, MSK, OOK150MHz ~ 174MHz, 300MHz ~ 348MHz, 387MHz ~ 470MHz, 779MHz ~ 956MHz500kbps16dBm-118dBm-SPI41.8V ~ 3.6V9.2mA ~ 9.8mA6mA ~ 54mA-40°C ~ 105°C--Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
24-QFN
S2-LPQTR
IC RF TXRX ISM<1GHZ 24VFQFN
STMicroelectronics
139,135
In Stock
1 : $3.18000
Cut Tape (CT)
4,000 : $1.59786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx OnlyGeneral ISM < 1GHzSIGFOX™, Wireless M-Bus2GFSK, 4GFSK, ASK, OOK-500kbps10dBm-130dBm-SPI, UART41.8V ~ 3.6V8mA27mA-40°C ~ 85°C--Surface Mount24-VFQFN Exposed Pad24-QFN (4x4)
RGP-20-PQFP Pkg
CC1101RGPR
IC RF TXRX ISM<1GHZ 20VFQFN
Texas Instruments
31,833
In Stock
1 : $3.25000
Cut Tape (CT)
3,000 : $1.54480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx OnlyGeneral ISM < 1GHz-2FSK, 4FSK, ASK, GFSK, MSK, OOK300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz600kbps12dBm-116dBm-SPI-1.8V ~ 3.6V14.3mA ~ 17.1mA12.3mA ~ 34.2mA-40°C ~ 85°C--Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-VFQFN Exposed Pad
NRF24L01P-R7
IC RF TXRX ISM>1GHZ 20VFQFN
Nordic Semiconductor ASA
24,378
In Stock
1 : $4.07000
Cut Tape (CT)
1,500 : $2.03616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx OnlyGeneral ISM > 1GHz-GFSK2.4GHz2Mbps0dBm-94dBm-SPI-1.9V ~ 3.6V12.6mA ~ 13.5mA7mA ~ 11.3mA-40°C ~ 85°C--Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-VFQFN Exposed Pad
NRF24L01P-R
IC RF TXRX ISM>1GHZ 20VFQFN
Nordic Semiconductor ASA
679
In Stock
1 : $4.07000
Cut Tape (CT)
4,000 : $1.93435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx OnlyGeneral ISM > 1GHz-GFSK2.4GHz2Mbps0dBm-94dBm-SPI-1.9V ~ 3.6V12.6mA ~ 13.5mA7mA ~ 11.3mA-40°C ~ 85°C--Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
32-QFN
AT86RF233-ZU
IC RF TXRX+MCU 802.15.4 32VFQFN
Microchip Technology
5,053
In Stock
1 : $4.12000
Tray
-
Tray
ActiveNot VerifiedTxRx + MCU802.15.4, General ISM > 1GHz6LoWPAN, Zigbee®O-QPSK2.4GHz2Mbps4dBm-101dBm128B SRAMSPI-1.8V ~ 3.6V11.3mA ~ 11.8mA7.2mA ~ 13.8mA-40°C ~ 85°C--Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
32-QFN
AT86RF231-ZU
IC RF TXRX+MCU 802.15.4 32VFQFN
Microchip Technology
2,409
In Stock
1 : $4.12000
Tray
-
Tray
ActiveNot VerifiedTxRx + MCU802.15.4, General ISM > 1GHz6LoWPAN, WirelessHART™, Zigbee®O-QPSK2.4GHz2Mbps3dBm-101dBm128B SRAMSPI-1.8V ~ 3.6V10.3mA ~ 12.3mA7.4mA ~ 14mA-40°C ~ 85°C--Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
48-QFN
NRF52832-QFAB-R
IC RF TXRX+MCU BLUETOOTH 48VFQFN
Nordic Semiconductor ASA
5,520
In Stock
1 : $4.41000
Cut Tape (CT)
3,000 : $2.09555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetooth, General ISM > 1GHzBluetooth v5.3GFSK2.4GHz2Mbps4dBm-96dBm256kB Flash, 32kB RAMI2C, SPI, UART321.7V ~ 3.6V6.5mA7.1mA-40°C ~ 85°C--Surface Mount48-VFQFN Exposed Pad48-QFN (6x6)
48-QFN
NRF51822-QFAB-R7
IC RF TXRX BLUETOOTH 48VFQFN
Nordic Semiconductor ASA
11,565
In Stock
1 : $4.64000
Cut Tape (CT)
1,000 : $2.31896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNot VerifiedTxRx OnlyBluetooth, General ISM > 1GHzBluetooth v4.0GFSK2.4GHz2Mbps4dBm-96dBm128kB Flash, 16kB RAMI2C, SPI, UART321.8V ~ 3.6V9.7mA ~ 13.4mA4.7mA ~ 16mA-25°C ~ 75°C--Surface Mount48-VFQFN Exposed Pad48-QFN (6x6)
32-QFN
AT86RF212B-ZUR
IC RF TXRX+MCU 802.15.4 32VFQFN
Microchip Technology
10,938
In Stock
1 : $4.67000
Cut Tape (CT)
5,000 : $4.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCU802.15.4, General ISM < 1GHz6LoWPAN, Zigbee®BPSK, O-QPSK769MHz ~ 935MHz1Mbps10dBm-110dBm128B SRAMSPI-1.8V ~ 3.6V8.7mA ~ 9.2mA9.5mA ~ 26.5mA-40°C ~ 85°C--Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
32 VQFN
CC1120RHBR
IC RF TXRX+MCU ISM<1GHZ 32VFQFN
Texas Instruments
10,059
In Stock
1 : $4.73000
Cut Tape (CT)
3,000 : $2.24534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUGeneral ISM < 1GHz-2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz200kbps16dBm-127dBm4kB ROM, 256B RAMSPI42V ~ 3.6V17mA ~ 23mA32mA ~ 54mA-40°C ~ 85°C--Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
32-VQFN
CC2640R2FRSMR
IC RF TXRX+MCU BLUETOOTH 32VFQFN
Texas Instruments
3,884
In Stock
1 : $4.81000
Cut Tape (CT)
3,000 : $2.28361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetoothBluetooth v5.0GFSK2.4GHz2Mbps5dBm-103dBm128kB Flash, 28kB SRAMI2C, I2S, SPI, UART101.8V ~ 3.8V5.9mA9.1mA-40°C ~ 85°C--Surface Mount32-VFQFN Exposed Pad32-VQFN (4x4)
50-WLCSP
NRF52832-CIAA-R
IC RF TXRX+MCU ISM>1GHZ 50XFBGA
Nordic Semiconductor ASA
135,198
In Stock
1 : $4.86000
Cut Tape (CT)
7,000 : $2.21493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUGeneral ISM > 1GHzBluetooth v5.3GFSK2.4GHz2Mbps4dBm-96dBm512kB Flash, 64kB RAMI2S, SPI, UART321.7V ~ 3.6V5.4mA7.5mA---Surface Mount50-XFBGA, WLCSP50-WLCSP (2.96x3.23)
50-WLCSP
NRF52832-CIAA-R7
IC RF TXRX+MCU BLUETOOTH 50XFBGA
Nordic Semiconductor ASA
13,325
In Stock
1 : $4.86000
Cut Tape (CT)
1,500 : $2.43208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetoothBluetooth v5.3GFSK2.4GHz2Mbps4dBm-96dBm512kB Flash, 64kB RAMI2S, SPI, UART321.7V ~ 3.6V5.4mA7.5mA---Surface Mount50-XFBGA, WLCSP50-WLCSP (2.96x3.23)
NRF52832-CIAA
NRF52832-CIAA-G-R
VERSATILE BLUETOOTH 5.3 SOC SUPP
Nordic Semiconductor ASA
11,136
In Stock
1 : $4.86000
Cut Tape (CT)
7,000 : $2.21493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetoothBluetooth v5.3FSK2.4GHz2Mbps4dBm-96dBm512kB Flash, 64kB RAMI2S, SPI, UART321.7V ~ 3.6V3.5mA ~ 12.9mA2.7mA ~ 16.6mA-40°C ~ 85°C (TA)--Surface Mount50-XFBGA, WLCSP50-WLCSP (2.96x3.23)
48-QFN
NRF52832-QFAA-R
IC RF TXRX+MCU BLUETOOTH 48VFQFN
Nordic Semiconductor ASA
377,678
In Stock
1 : $5.03000
Cut Tape (CT)
3,000 : $2.39107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedTxRx + MCUBluetooth, General ISM > 1GHzBluetooth v5.3GFSK2.4GHz2Mbps4dBm-96dBm512kB Flash, 64kB RAMI2C, SPI, UART321.7V ~ 3.6V5.5mA ~ 10.4mA5.5mA ~ 15.2mA-40°C ~ 85°C--Surface Mount48-VFQFN Exposed Pad48-QFN (6x6)
48-QFN
NRF52832-QFAA-R7
IC RF TXRX+MCU BLUETOOTH 48VFQFN
Nordic Semiconductor ASA
61,146
In Stock
1 : $5.03000
Cut Tape (CT)
1,000 : $2.51692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedTxRx + MCUBluetoothBluetooth v5.3GFSK2.4GHz2Mbps4dBm-96dBm512kB Flash, 64kB RAMI2S, SPI, UART321.7V ~ 3.6V5.4mA7.5mA---Surface Mount48-VFQFN Exposed Pad48-QFN (6x6)
32 VQFN
CC2640R2FRHBR
IC RF TXRX+MCU BLUETOOTH 32VFQFN
Texas Instruments
8,819
In Stock
1 : $5.05000
Cut Tape (CT)
2,500 : $2.39779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUBluetoothBluetooth v5.0GFSK2.4GHz2Mbps5dBm-103dBm128kB Flash, 28kB SRAMI2C, I2S, SPI, UART151.8V ~ 3.8V5.9mA9.1mA-40°C ~ 85°C--Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
Showing
of 4,283

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.