RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,077 In Stock | 1 : $7.24000 Cut Tape (CT) 3,000 : $4.55926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | LoRaWAN | FSK, GFSK | 150MHz ~ 960MHz | 300kbps | 15dBm | -148dBm | - | SPI | - | 1.8V ~ 3.7V | 4.2mA ~ 10.1mA | 15mA ~ 60mA | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
19,705 In Stock | 1 : $7.60000 Cut Tape (CT) 3,000 : $4.78876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | LoRaWAN | FSK, GFSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | - | SPI | - | 1.8V ~ 3.7V | 4.2mA ~ 10.1mA | 32mA ~ 118mA | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
3,356 In Stock | 1 : $7.71000 Cut Tape (CT) 3,000 : $3.56719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -129dBm | - | SPI | - | 1.8V ~ 3.7V | 4.2mA ~ 10.1mA | 32mA ~ 118mA | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
372 In Stock | 1 : $9.38000 Cut Tape (CT) 3,000 : $5.93528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 1.02GHz | 300kbps | 20dBm | -148dBm | - | SPI | 6 | 1.8V ~ 3.7V | 10.8mA ~ 12mA | 20mA ~ 120mA | -40°C ~ 85°C | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) |