RF Transceiver ICs

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NRF9160-SICA-R
NRF9160-SIAA-B1A-R7
IC RF TXRX+MCU CELLULAR LTE-M
Nordic Semiconductor ASA
656
In Stock
1 : $25.43000
Cut Tape (CT)
100 : $19.88460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUCellularGPS-700MHz ~ 2.2GHz-23dBm-155dBm1MB Flash, 256kB RAMI2S, PWM, SPI, UART323V ~ 5.5V---40°C ~ 85°CSurface MountModule-
NRF9160-SICA-B1A-R7
NRF9160-SICA-B1A-R7
IC RF TXRX+MCU CELL LTE-M/NB-IOT
Nordic Semiconductor ASA
17,544
In Stock
1 : $28.83000
Cut Tape (CT)
100 : $22.54930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUCellularGPS-700MHz ~ 2.2GHz-23dBm-155dBm1MB Flash, 256kB RAMI2S, PWM, SPI, UART323V ~ 5.5V---40°C ~ 85°CSurface MountModule-
NRF9160-SICA-B1A-R
NRF9160-SICA-B1A-R
IC RF TXRX+MCU CELL LTE-M/NB-IOT
Nordic Semiconductor ASA
15,756
In Stock
1 : $28.83000
Cut Tape (CT)
2,500 : $18.63086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx + MCUCellularGPS-700MHz ~ 2.2GHz-23dBm-155dBm1MB Flash, 256kB RAMI2S, PWM, SPI, UART323V ~ 5.5V---40°C ~ 85°CSurface MountModule-
Showing
of 3

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.