RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148,229 In Stock | 1 : $5.48000 Cut Tape (CT) 3,000 : $4.67000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 8dBm | -96dBm | 1MB Flash, 256kB RAM | I2C, I2S, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 6.3mA | 16.4mA | -40°C ~ 85°C | Surface Mount | 73-VFQFN Dual Rows, Exposed Pad | 73-QFN (7x7) | ||
3,000 In Stock | 3,000 : $5.14696 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TxRx Only | General ISM > 1GHz | LoRa™ | 2-FSK, FHSS, FSK, GFSK | 150MHz ~ 2.5GHz | 250kbps | 22dBm | -144dBm | 8kB RAM | SPI | - | 1.8V ~ 3.7V | 5.4mA ~ 8.3mA | 18.5mA ~ 118mA | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |