Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,311 In Stock | 1 : $3.81000 Cut Tape (CT) 3,000 : $2.01073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.1 | GFSK | 2.4GHz | 1Mbps | 8dBm | -88dBm | 64kB Flash, 12kB RAM | SPI | 1.7V ~ 3.6V | 7.3mA ~ 14.5mA | 5.8mA ~ 28.8mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock | 1 : $3.76000 Cut Tape (CT) 2,500 : $2.36018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.1 | GFSK | 2.4GHz | 1Mbps | 8dBm | -88dBm | 64kB Flash, 12kB RAM | SPI | 1.7V ~ 3.6V | 7.3mA ~ 14.5mA | 5.8mA ~ 28.8mA | -40°C ~ 85°C | Surface Mount | 34-XFBGA, WLCSP | 34-WLCSP (2.66x2.56) |