RF Transceiver ICs

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
44-QFN
ATMEGA64RZAV-10MU
IC RF TXRX+MCU 802.15.4 44VQFN
Microchip Technology
132
In Stock
1 : $5.65000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
6LoWPAN, Zigbee®
O-QPSK
2.4GHz
250kbps
3dBm
-101dBm
64kB Flash, 2kB EEPROM, 4kB SRAM
JTAG, SPI, USART
32
1.8V ~ 3.6V
15.5mA
9.5mA ~ 16.5mA
-40°C ~ 85°C
Surface Mount
44-VFQFN Exposed Pad
44-VQFN (7x7)
44-TQFP
ATMEGA64RZAPV-10AU
IC RF TXRX+MCU 802.15.4 44TQFP
Microchip Technology
249
In Stock
1 : $5.78000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
6LoWPAN, Zigbee®
O-QPSK
2.4GHz
250kbps
3dBm
-101dBm
64kB Flash, 2kB EEPROM, 4kB SRAM
JTAG, SPI, USART
32
1.8V ~ 3.6V
15.5mA
9.5mA ~ 16.5mA
-40°C ~ 85°C
Surface Mount
44-TQFP
44-TQFP (10x10)
ATMEGA64RZAPV-10MU
ATMEGA64RZAPV-10MU
IC RF TXRX+MCU 802.15.4 44TQFP
Microchip Technology
235
In Stock
1 : $5.78000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
6LoWPAN, Zigbee®
O-QPSK
2.4GHz
250kbps
3dBm
-101dBm
64kB Flash, 2kB EEPROM, 4kB SRAM
JTAG, SPI, USART
32
1.8V ~ 3.6V
15.5mA
9.5mA ~ 16.5mA
-40°C ~ 85°C
-
-
-
64-QFN Pkg
ATMEGA128RZAV-8MU
IC RF TXRX+MCU 802.15.4 64VFQFN
Microchip Technology
134
In Stock
1 : $8.70000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
6LoWPAN, Zigbee®
O-QPSK
2.4GHz
250kbps
3dBm
-101dBm
128kB Flash, 4kB EEPROM, 8kB SRAM
I2C, JTAG, SPI, USART
54
1.8V ~ 3.6V
15.5mA
9.5mA ~ 16.5mA
-40°C ~ 85°C
-
64-VFQFN Exposed Pad
-
100-CBGA
ATMEGA128RZBV-8CU
IC RF TXRX+MCU 802.15.4 100CBGA
Microchip Technology
125
In Stock
1 : $10.51000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
6LoWPAN, Zigbee®
O-QPSK
2.4GHz
250kbps
3dBm
-101dBm
128kB Flash, 4kB EEPROM, 8kB SRAM
I2C, JTAG, SPI, USART
86
1.8V ~ 3.6V
15.5mA
9.5mA ~ 16.5mA
-40°C ~ 85°C
Surface Mount
100-TFBGA
100-CBGA (9x9)
100-CBGA
ATMEGA256RZBV-8CU
IC RF TXRX+MCU 802.15.4 100CBGA
Microchip Technology
173
In Stock
1 : $12.15000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
6LoWPAN, Zigbee®
O-QPSK
2.4GHz
250kbps
3dBm
-101dBm
256kB Flash, 4kB EEPROM, 8kB RAM
I2C, JTAG, SPI, USART
86
1.8V ~ 3.6V
15.5mA
9.5mA ~ 16.5mA
-40°C ~ 85°C
Surface Mount
100-TFBGA
100-CBGA (9x9)
Showing
of 6

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.