RF Transceiver ICs

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,620
In Stock
1 : $2.76000
Tray
-
Tray
Active
Not Verified
TxRx Only
Bluetooth
Bluetooth v4.0
GFSK
2.4GHz
1Mbps
0dBm
-87dBm
-
I2C, SPI, UART
1.9V ~ 3.6V
11.1mA ~ 14.6mA
6.6mA ~ 12.7mA
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
0
In Stock
Check Lead Time
1 : $2.76000
Cut Tape (CT)
1,500 : $2.28001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
Bluetooth
Bluetooth v4.0
GFSK
2.4GHz
1Mbps
0dBm
-87dBm
-
I2C, SPI, UART
1.9V ~ 3.6V
11.1mA ~ 14.6mA
6.6mA ~ 12.7mA
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
0
In Stock
Check Lead Time
4,000 : $2.28001
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx Only
Bluetooth
Bluetooth v4.0
GFSK
2.4GHz
1Mbps
0dBm
-87dBm
-
I2C, SPI, UART
1.9V ~ 3.6V
11.1mA ~ 14.6mA
6.6mA ~ 12.7mA
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
Showing
of 3

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.