RF Transceiver ICs

Results: 45
Stocking Options
Environmental Options
Media
Marketplace Product
45Results

Showing
of 45
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-VFQFN Exposed Pad
NRF24L01P-R7
IC RF TXRX ISM>1GHZ 20QFN
Nordic Semiconductor ASA
15,412
In Stock
1 : $1.86000
Cut Tape (CT)
1,500 : $1.86001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
-
SPI
-
1.9V ~ 3.6V
12.6mA ~ 13.5mA
7mA ~ 11.3mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-VFQFN Exposed Pad
NRF24L01P-R
IC RF TXRX ISM>1GHZ 20QFN
Nordic Semiconductor ASA
2,421
In Stock
1 : $1.86000
Cut Tape (CT)
4,000 : $1.86001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
-
SPI
-
1.9V ~ 3.6V
12.6mA ~ 13.5mA
7mA ~ 11.3mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-VFQFN Exposed Pad
NRF24L01P-T
IC RF TXRX ISM>1GHZ 20QFN
Nordic Semiconductor ASA
10,754
In Stock
1 : $2.16000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
-
SPI
-
1.9V ~ 3.6V
12.6mA ~ 13.5mA
7mA ~ 11.3mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
32-VFQFN Exposed Pad
NRF24LE1-F16Q32-T
IC RF TXRX+MCU ISM>1GHZ 32QFN
Nordic Semiconductor ASA
994
In Stock
1 : $3.96000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
16kB Flash, 1kB SRAM
I2C, JTAG, SPI, UART
15
1.9V ~ 3.6V
12.4mA ~ 13.3mA
6.8mA ~ 11.1mA
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
4,504
In Stock
1 : $4.27000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM > 1GHz
ANT™
GFSK
2.4GHz
1Mbps
0dBm
-85dBm
-
USART
-
1.9V ~ 3.6V
17mA
11mA ~ 15mA
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
3,623
In Stock
1 : $2.76000
Tray
-
Tray
Active
Not Verified
TxRx Only
Bluetooth
Bluetooth v4.0
GFSK
2.4GHz
1Mbps
0dBm
-87dBm
-
I2C, SPI, UART
-
1.9V ~ 3.6V
11.1mA ~ 14.6mA
6.6mA ~ 12.7mA
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
24-VFQFN Exposed Pad
NRF24LE1-F16Q24-T
IC RF TXRX+MCU ISM>1GHZ 24QFN
Nordic Semiconductor ASA
582
In Stock
1 : $3.96000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
16kB Flash, 1kB SRAM
I2C, JTAG, SPI, UART
7
1.9V ~ 3.6V
12.4mA ~ 13.3mA
6.8mA ~ 11.1mA
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
32-VFQFN Exposed Pad
NRF24LU1P-F32Q32-T
IC RF TXRX+MCU ISM>1GHZ 32QFN
Nordic Semiconductor ASA
830
In Stock
1 : $4.36000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
32kB Flash, 2kB SRAM
SPI, UART, USB
6
4V ~ 5.25V
12.9mA ~ 13.3mA
11.1mA
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
48-QFN
NRF24LE1-F16Q48-T
IC RF TXRX+MCU ISM>1GHZ 48QFN
Nordic Semiconductor ASA
457
In Stock
1 : $4.44000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
16kB Flash, 1kB SRAM
I2C, JTAG, SPI, UART
31
1.9V ~ 3.6V
12.4mA ~ 13.3mA
6.8mA ~ 11.1mA
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
0
In Stock
Check Lead Time
1 : $2.76000
Cut Tape (CT)
1,500 : $2.28001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
Bluetooth
Bluetooth v4.0
GFSK
2.4GHz
1Mbps
0dBm
-87dBm
-
I2C, SPI, UART
-
1.9V ~ 3.6V
11.1mA ~ 14.6mA
6.6mA ~ 12.7mA
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
20-VFQFN Exposed Pad
NRF24L01-REEL
IC RF TXRX ISM>1GHZ 20QFN
Nordic Semiconductor ASA
0
In Stock
Check Lead Time
4,000 : $1.95000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-85dBm
-
SPI
-
1.9V ~ 3.6V
11.1mA ~ 12.3mA
7mA ~ 11.3mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
0
In Stock
Check Lead Time
1,500 : $1.95000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-85dBm
-
SPI
-
1.9V ~ 3.6V
11.1mA ~ 12.3mA
7mA ~ 11.3mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-VFQFN Exposed Pad
NRF24L01
IC RF TXRX ISM>1GHZ 20QFN
Nordic Semiconductor ASA
0
In Stock
Check Lead Time
2,450 : $1.95000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-85dBm
-
SPI
-
1.9V ~ 3.6V
11.1mA ~ 12.3mA
7mA ~ 11.3mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
0
In Stock
Check Lead Time
4,000 : $2.28001
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx Only
Bluetooth
Bluetooth v4.0
GFSK
2.4GHz
1Mbps
0dBm
-87dBm
-
I2C, SPI, UART
-
1.9V ~ 3.6V
11.1mA ~ 14.6mA
6.6mA ~ 12.7mA
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
24-VFQFN Exposed Pad
NRF24LE1-O17Q24-R
IC RF TXRX+MCU ISM>1GHZ 24QFN
Nordic Semiconductor ASA
0
In Stock
Check Lead Time
4,000 : $2.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
16kB OTP, 1kB SRAM
I2C, SPI, UART
7
1.9V ~ 3.6V
12.4mA ~ 13.3mA
6.8mA ~ 11.1mA
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
32-VFQFN Exposed Pad
NRF24LE1-O17Q32-R
IC RF TXRX+MCU ISM>1GHZ 32QFN
Nordic Semiconductor ASA
0
In Stock
Check Lead Time
4,000 : $2.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
16kB OTP, 1kB SRAM
I2C, SPI, UART
15
1.9V ~ 3.6V
12.4mA ~ 13.3mA
6.8mA ~ 11.1mA
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32-VFQFN Exposed Pad
NRF24LU1P-O17Q32-R
IC RF TXRX+MCU ISM>1GHZ 32QFN
Nordic Semiconductor ASA
0
In Stock
Check Lead Time
4,000 : $2.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
17kB OTP, 2kB SRAM
SPI, UART, USB
6
4V ~ 5.25V
12.9mA ~ 13.3mA
11.1mA
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
NRF24LE1-O17Q24-R7
NRF24LE1-O17Q24-R7
IC RF TXRX+MCU ISM>1GHZ 24QFN
Nordic Semiconductor ASA
0
In Stock
Check Lead Time
1,500 : $2.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
16kB OTP, 1kB SRAM
I2C, SPI, UART
7
1.9V ~ 3.6V
12.4mA ~ 13.3mA
6.8mA ~ 11.1mA
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
32-VFQFN Exposed Pad
NRF24LE1-O17Q32-R7
IC RF TXRX+MCU ISM>1GHZ 32QFN
Nordic Semiconductor ASA
0
In Stock
Check Lead Time
1,500 : $2.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
16kB OTP, 1kB SRAM
I2C, SPI, UART
15
1.9V ~ 3.6V
12.4mA ~ 13.3mA
6.8mA ~ 11.1mA
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32-VFQFN Exposed Pad
NRF24LU1P-O17Q32-R7
IC RF TXRX+MCU ISM>1GHZ 32QFN
Nordic Semiconductor ASA
0
In Stock
Check Lead Time
1,500 : $2.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
17kB OTP, 2kB SRAM
SPI, UART, USB
6
4V ~ 5.25V
12.9mA ~ 13.3mA
11.1mA
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
48-QFN
NRF24LE1-O17Q48-R
IC RF TXRX+MCU ISM>1GHZ 48QFN
Nordic Semiconductor ASA
0
In Stock
Check Lead Time
3,000 : $2.86001
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
16kB OTP, 1kB SRAM
I2C, SPI, UART
32
1.9V ~ 3.6V
12.4mA ~ 13.3mA
6.8mA ~ 11.1mA
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
48-QFN
NRF24LE1-O17Q48-R7
IC RF TXRX+MCU ISM>1GHZ 48QFN
Nordic Semiconductor ASA
0
In Stock
Check Lead Time
1,000 : $2.86001
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
16kB OTP, 1kB SRAM
I2C, SPI, UART
32
1.9V ~ 3.6V
12.4mA ~ 13.3mA
6.8mA ~ 11.1mA
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
24-VFQFN Exposed Pad
NRF24LE1-O17Q24-T
IC RF TXRX+MCU ISM>1GHZ 24QFN
Nordic Semiconductor ASA
0
In Stock
Check Lead Time
490 : $3.16000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
16kB OTP, 1kB SRAM
I2C, SPI, UART
7
1.9V ~ 3.6V
12.4mA ~ 13.3mA
6.8mA ~ 11.1mA
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
32-VFQFN Exposed Pad
NRF24LE1-O17Q32-T
IC RF TXRX+MCU ISM>1GHZ 32QFN
Nordic Semiconductor ASA
0
In Stock
Check Lead Time
490 : $3.16000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
16kB OTP, 1kB SRAM
I2C, SPI, UART
15
1.9V ~ 3.6V
12.4mA ~ 13.3mA
6.8mA ~ 11.1mA
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32-VFQFN Exposed Pad
NRF24LU1P-O17Q32-T
IC RF TXRX+MCU ISM>1GHZ 32QFN
Nordic Semiconductor ASA
0
In Stock
Check Lead Time
490 : $3.16000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
17kB OTP, 2kB SRAM
SPI, UART, USB
6
4V ~ 5.25V
12.9mA ~ 13.3mA
11.1mA
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
Showing
of 45

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.