802.11b/g/n/ax, Bluetooth v5.4 RF Transceiver ICs

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
40 WQFN
IC RF TXRX BLE 40WQFN
Texas Instruments
3,284
In Stock
1 : $5.03000
Cut Tape (CT)
3,000 : $2.77988
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx Only
Bluetooth, WiFi
802.11b/g/n/ax, Bluetooth v5.4
CCK, DSSS, OFDM
-
54Mbps
20.5dBm
-102.2dBm
-
HCI, SDIO, SPI, UART
-
1.62V ~ 1.98V, 3V ~ 3.6V
0mA ~ 62mA
35mA ~ 250mA
-40°C ~ 105°C
-
-
Surface Mount
40-WFQFN Exposed Pad
40-WQFN (5x5)
CC3350ENJARSBR
SIMPLELIN DUAL-BAND 2.4 AND 5
Texas Instruments
1,553
In Stock
1 : $5.39000
Cut Tape (CT)
3,000 : $2.99800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx Only
Bluetooth, WiFi
802.11b/g/n/ax, Bluetooth v5.4
OFDM
2.4GHz, 5GHz
50Mbps
20.5dBm
-
-
HCI, SDIO, SPI, UART
-
1.62V ~ 1.98V, 3V ~ 3.6V
0mA ~ 62mA
92mA ~ 270mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
40-WFQFN Exposed Pad
40-WQFN (5x5)
40 WQFN
IC RF TXRX BLE 40WQFN
Texas Instruments
2,028
In Stock
1 : $4.54000
Cut Tape (CT)
3,000 : $2.48728
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx Only
Bluetooth, WiFi
802.11b/g/n/ax, Bluetooth v5.4
CCK, DSSS, OFDM
-
54Mbps
20.5dBm
-102.2dBm
-
HCI, SDIO, SPI, UART
-
1.62V ~ 1.98V, 3V ~ 3.6V
0mA ~ 62mA
35mA ~ 250mA
-40°C ~ 105°C
-
-
Surface Mount
40-WFQFN Exposed Pad
40-WQFN (5x5)
SIWN917M100LGTBA
IC RF TXRX+MCU BLE 84QFN
Silicon Labs
512
In Stock
1 : $5.58000
Tray
-
-
Tray
Active
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n/ax, Bluetooth v5.4
-
2.4GHz
54Mbps
20dBm
-97.5dBm
4MB Flash, 672kB SRAM
ADC, GPIO, I2C, I2S, SDIO, SPI, UART
41
1.71V ~ 3.63V
18mA
10mA ~ 17mA
-40°C ~ 85°C
-
-
Surface Mount
84-VFQFN Dual Rows, Exposed Pad
84-QFN (7x7)
QCC-744-2-MQFN56-MT-01-0
QCC-743M-1-LGM36-MT-01-0-AA-01.
Qualcomm
0
In Stock
Check Lead Time
1 : $3.41000
Tray
-
Tray
Active
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n/ax, Bluetooth v5.4
-
-
3Mbps
16dBm
-105dBm
128kB ROM, 484kB SRAM
CANbus, I2C, I2S, PIO, SDIO, SPI, UART
19
2.97V ~ 3.63V
51mA ~ 64mA
132mA
-40°C ~ 85°C
-
-
Surface Mount
32-LGA Module
32-LGA (17.28x12.28)
QCC-744-2-MQFN56-MT-01-0
QCC-743M-1-LGM36A-MT-01-0-AB.
Qualcomm
0
In Stock
Check Lead Time
1,330 : $3.41250
Tray
-
Tray
Active
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n/ax, Bluetooth v5.4
-
-
3Mbps
16dBm
-105dBm
128kB ROM, 484kB SRAM
CANbus, I2C, I2S, PIO, SDIO, SPI, UART
19
2.97V ~ 3.63V
51mA ~ 64mA
132mA
-40°C ~ 85°C
-
-
Surface Mount
32-LGA Module
32-LGA (17.28x12.28)
SIWN917M100LGTBA
IC RF TXRX+MCU BLE 84QFN
Silicon Labs
0
In Stock
Check Lead Time
1,000 : $3.52425
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n/ax, Bluetooth v5.4
-
2.4GHz
54Mbps
20dBm
-97.5dBm
4MB Flash, 672kB SRAM
ADC, GPIO, I2C, I2S, SDIO, SPI, UART
41
1.71V ~ 3.63V
18mA
10mA ~ 17mA
-40°C ~ 85°C
-
-
Surface Mount
84-VFQFN Dual Rows, Exposed Pad
84-QFN (7x7)
Showing
of 7

802.11b/g/n/ax, Bluetooth v5.4 RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.