2.36GHz ~ 2.5GHz RF Transceiver ICs

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
40 VQFN
IC RF TXRX+MCU BLE 40VQFN
Texas Instruments
4,218
In Stock
1 : $2.81000
Cut Tape (CT)
3,000 : $1.47209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, QPSK
2.36GHz ~ 2.5GHz
3Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 36kB SRAM
GPIO, I2C, PWM, SPI, UART
26
1.71V ~ 3.8V
5.3mA ~ 9mA
4mA ~ 19mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (5x5)
TPS6521923WRHBRQ1
IC RF TXRX+MCU BLE 32VQFN
Texas Instruments
3,537
In Stock
1 : $3.76000
Cut Tape (CT)
5,000 : $1.73199
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3, Zigbee®
GFSK
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 36kB SRAM
ADC, GPIO, I2C, JTAG, PWM, SPI, UART
19
1.71V ~ 3.8V
5.3mA ~ 9mA
4.5mA ~ 19mA
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
32-VFQFN Exposed Pad
32-VQFN (5x5)
51-SIP
IC RF TXRX+MCU BLE 51SIP
onsemi
1,567
In Stock
1 : $14.57000
Cut Tape (CT)
2,500 : $9.39152
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
4FSK, FSK, GFSK, MSK, OQPSK
2.36GHz ~ 2.5GHz
4Mbps
6dBm
-96dBm
384kB Flash, 76kB SRAM, 88kB SRAM
PCM, SPI, UART
-
1.18V ~ 3.3V
3mA ~ 6.2mA
4.6mA ~ 8.9mA
-40°C ~ 85°C
-
-
Surface Mount
51-SMD Module
51-SIP (8x6)
LMK05318RGZT
IC RF TXRX+MCU 802.15.4 48VQFN
Texas Instruments
2,500
In Stock
1 : $8.75000
Cut Tape (CT)
2,500 : $5.10050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, MSK, O-QPSK
2.36GHz ~ 2.5GHz
3Mbps
5dBm
-105dBm
1MB Flash, 40kB ROM, 256kB SRAM
GPIO, I2C, I2S, JTAG, SPI, UART
45
1.8V ~ 3.8V
6.4mA
7.3mA ~ 9.8mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
48-QFN
IC RF TXRX+MCU 802.15.4 48QFN
onsemi
4,881
In Stock
57,000
Factory
1 : $6.88000
Cut Tape (CT)
3,000 : $4.32723
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
4FSK, DSSS, FSK, GFSK, MSK, O-QPSK
2.36GHz ~ 2.5GHz
2Mbps
3dBm
-97dBm
-
GPIO, I2C, SPI, PCM, UART
-
1.18V ~ 3.3V
3mA ~ 3.4mA
4.6mA ~ 12mA
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount, Wettable Flank
48-VFQFN Exposed Pad
48-QFNW (7x7)
34-WLCSP
IC RF TXRX+MCU BLE 34WLCSP
NXP USA Inc.
1,393
In Stock
1 : $10.67000
Cut Tape (CT)
2,000 : $4.15218
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v4.1
GFSK
2.36GHz ~ 2.5GHz
2Mbps
4dBm
-94dBm
96kB RAM, 128kB ROM
GPIO, I2S, SPI, UART
-
1.14V ~ 1.26V
7mA
10mA
-20°C ~ 85°C (TA)
-
-
Surface Mount
34-XFBGA, WLCSP
34-WLCSP (2.87x2.45)
40 VQFN
IC RF TXRX+MCU 802.15.4 40VQFN
Texas Instruments
2,928
In Stock
1 : $2.30000
Cut Tape (CT)
3,000 : $1.17866
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, QPSK
2.36GHz ~ 2.5GHz
3Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 36kB SRAM
ADC, GPIO, I2C, JTAG, PWM, SPI, UART
26
1.71V ~ 3.8V
5.3mA ~ 9mA
4mA ~ 19mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (5x5)
40 VQFN
IC RF TXRX+MCU 802.15.4 40VQFN
Texas Instruments
2,750
In Stock
1 : $2.65000
Cut Tape (CT)
3,000 : $1.26000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, QPSK
2.36GHz ~ 2.5GHz
3Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 36kB SRAM
ADC, GPIO, I2C, JTAG, PWM, SPI, UART
26
1.71V ~ 3.8V
5.3mA ~ 9mA
4mA ~ 19mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (5x5)
TPS650941A0RSKT
SIMPLELINK ARM CORTEX-M33 MULTIP
Texas Instruments
1,950
In Stock
1 : $9.07000
Cut Tape (CT)
2,000 : $5.33091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, MSK, O-QPSK
2.36GHz ~ 2.5GHz
2Mbps
5dBm
-105dBm
1MB Flash, 40kB ROM, 256kB SRAM
GPIO, I2C, I2S, JTAG, SPI, UART
45
1.8V ~ 3.8V
6.4mA
7.3mA ~ 9.8mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-VFQFN Exposed Pad
64-VQFN (8x8)
24 VFQFN
IC RF TXRX+MCU 802.15.4 24VQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : $2.36000
Cut Tape (CT)
3,000 : $1.21759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
DSSS, GFSK, QPSK
2.36GHz ~ 2.5GHz
3Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 36kB SRAM
ADC, GPIO, I2C, JTAG, PWM, SPI, UART
12
1.71V ~ 3.8V
5.3mA ~ 9mA
4mA ~ 19mA
-40°C ~ 85°C
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
40 VQFN
IC RF TXRX+MCU 802.15.4 40VQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : $2.44000
Cut Tape (CT)
3,000 : $1.25783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Zigbee®
DSSS, GFSK, QPSK
2.36GHz ~ 2.5GHz
3Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 36kB SRAM
ADC, GPIO, I2C, JTAG, PWM, SPI, UART
26
1.71V ~ 3.8V
5.3mA ~ 9mA
4mA ~ 19mA
-40°C ~ 85°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (5x5)
LMK05318RGZT
IC RF TXRX+MCU 802.15.4 48VQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : $4.16000
Cut Tape (CT)
2,500 : $3.70815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.2, Zigbee®
4-GFSK, DSSS, GFSK, MSK
2.36GHz ~ 2.5GHz
2Mbps
5dBm
-104dBm
352kB RAM, 40kB RAM
I2C, I2S, SPI, UART
31
1.8V ~ 3.8V
6.4mA
7.1mA ~ 9.5mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
LMK05318RGZT
IC RF TXRX+MCU 802.15.4 48VQFN
Texas Instruments
0
In Stock
Check Lead Time
2,500 : $5.40296
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, MSK, O-QPSK
2.36GHz ~ 2.5GHz
3Mbps
19.5dBm
-105dBm
1MB Flash, 40kB ROM, 256kB SRAM
GPIO, I2C, I2S, JTAG, SPI, UART
45
1.8V ~ 3.8V
6.4mA
7.3mA ~ 101mA
-40°C ~ 105°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
Showing
of 13

2.36GHz ~ 2.5GHz RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.