RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
232 In Stock | 1 : $1.27000 Strip | - | Strip | Active | 802.11a/b/g/n/ac | - | SPDT | 2.4GHz ~ 6GHz | - | 0.5dB | 6GHz | 32dBm | - | - | 50Ohm | 1.8V ~ 5V | -45°C ~ 85°C | 6-XFDFN Exposed Pad | 6-TSON (1.5x1.5) | ||
0 In Stock Check Lead Time | 10,000 : $0.37491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | - | SPDT | 2.4GHz ~ 6GHz | 31dB | 0.5dB | 6GHz | 32dBm | 55dBm | - | 50Ohm | 1.8V ~ 5V | -45°C ~ 85°C | 6-XFDFN Exposed Pad | 6-TSON (1.5x1.5) |