RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,221 In Stock | 1 : $1.52000 Strip | - | Strip | Active | 802.11a/b/g/n/ac | - | SP3T | 100MHz ~ 6GHz | - | 0.6dB | 6GHz | 31dBm | - | - | 50Ohm | 1.8V ~ 5V | -45°C ~ 85°C | 8-XFDFN Exposed Pad | 8-TSON (1.5x1.5) | ||
0 In Stock Check Lead Time | 10,000 : $0.50419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | - | SP3T | 100MHz ~ 6GHz | 25dB | 0.6dB | 6GHz | 31dBm | 55dBm | - | 50Ohm | 1.8V ~ 5V | -45°C ~ 85°C | 8-XFDFN Exposed Pad | 8-TSON |